YOUCHI HCMA-1050-3R3-M
| Manufacturer |
YOUCHI
Asian Brands |
| Mfr. Part # | HCMA-1050-3R3-M |
| LCSC Part # | C52195065 |
| Package | SMD,11.5x10mm |
| Customer # | |
| Description | 3.3uH Molded Inductor 20A SMD,11.5x10mm Fixed Inductors RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | YOUCHI | |
| Package | SMD,11.5x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
365 
365
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2634 $ 0.1581 | $ 0.79 |
50+ | $ 0.2087 $ 0.1253 | $ 6.27 |
150+ | $ 0.1852 $ 0.1112 | $ 16.68 |
500+ | $ 0.1559 $ 0.0936 | $ 46.80 |
2,500+ | $ 0.1429 $ 0.0858 | $ 214.50 |
5,000+ | $ 0.1351 $ 0.0811 | $ 405.50 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$