TI TPS82676SIPR
| Manufacturer | |
| MPN | TPS82676SIPR |
| LCSC Part # | C5219449 |
| Packaging | USIP-8(2.9x2.3) |
| Customer # | |
| Key Attributes | 600mA, high-efficiency MicroSiP step-down converter (height <1.0mm) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | USIP-8(2.9x2.3) | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Output Type | Fixed | |
| Iout | 600mA | |
| Topology | Buck | |
| Vin | 2.3V~4.8V | |
| Vout | 1.1V | |
| Frequency - Switching | 6MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Features | EMI optimization (spread spectrum);Light load efficient mode;Output discharge;Overcurrent Protection | |
| Quiescent Current | 17uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS8267x device is a complete 600mA DC/DC step-down power supply specifically designed for low-power applications. The package includes a switching regulator, an inductor, and input/output capacitors. No additional components are required in the design. The TPS8267x is based on a high-frequency synchronous step-down DC/DC converter optimized for battery-powered portable applications. The MicroSiP DC/DC converter can operate at a stable switching frequency of 5.5MHz and enter the power-saving mode at light load currents to maintain high efficiency across the entire load current range. The PFM mode can reduce the quiescent current to 17μA (typical) during light-load operation, thereby extending the battery life. For noise-sensitive applications, the device features a PWM spread-spectrum function, which provides a stable output with low noise and reduces the impact of noise on the input. Combining high power supply rejection ratio (PSRR) and AC load modulation performance, the device is suitable for replacing linear regulators to achieve higher power conversion efficiency. The TPS8267x comes in a compact 2.3mm×2.9mm ball grid array (BGA) package with a small form factor (thickness less than 1.0mm), making it suitable for automatic assembly using standard surface-mount equipment.
Features
- 90% efficiency at 5.5MHz operating frequency
- 17μA quiescent current
- Wide VIN range: 2.3V to 4.8V
- 5.5MHz fixed-frequency spread spectrum operation, PWM frequency dithering — best-in-class load and line transient DC output voltage total accuracy of ±2%
- Automatic PFM/PWM mode switching
- Low-ripple light-load PFM mode, ≥35dB VIN PSRR (1kHz to 10kHz)
- Internal soft-start, 120μs startup time
- Integrated active discharge sequencing (optional)
- Overcurrent and thermal shutdown protection
- Solution height under 1mm
- Total solution size <6.7mm²
Applications
- Mobile phones, smartphones
- Digital TV, WLAN, GPS, and Bluetooth applications
- Point-of-Load (POL) applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5686 | $ 1.57 |
| 10+ | $ 1.5318 | $ 15.32 |
| 30+ | $ 1.5072 | $ 45.22 |
| 100+ | $ 1.4827 | $ 148.27 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TI | |
| Packaging | USIP-8(2.9x2.3) | |
| Synchronous Rectifier | Yes | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Output Type | Fixed | |
| Iout | 600mA | |
| Topology | Buck | |
| Vin | 2.3V~4.8V | |
| Vout | 1.1V | |
| Frequency - Switching | 6MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Features | EMI optimization (spread spectrum);Light load efficient mode;Output discharge;Overcurrent Protection | |
| Quiescent Current | 17uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TPS8267x device is a complete 600mA DC/DC step-down power supply specifically designed for low-power applications. The package includes a switching regulator, an inductor, and input/output capacitors. No additional components are required in the design. The TPS8267x is based on a high-frequency synchronous step-down DC/DC converter optimized for battery-powered portable applications. The MicroSiP DC/DC converter can operate at a stable switching frequency of 5.5MHz and enter the power-saving mode at light load currents to maintain high efficiency across the entire load current range. The PFM mode can reduce the quiescent current to 17μA (typical) during light-load operation, thereby extending the battery life. For noise-sensitive applications, the device features a PWM spread-spectrum function, which provides a stable output with low noise and reduces the impact of noise on the input. Combining high power supply rejection ratio (PSRR) and AC load modulation performance, the device is suitable for replacing linear regulators to achieve higher power conversion efficiency. The TPS8267x comes in a compact 2.3mm×2.9mm ball grid array (BGA) package with a small form factor (thickness less than 1.0mm), making it suitable for automatic assembly using standard surface-mount equipment.
Features
- 90% efficiency at 5.5MHz operating frequency
- 17μA quiescent current
- Wide VIN range: 2.3V to 4.8V
- 5.5MHz fixed-frequency spread spectrum operation, PWM frequency dithering — best-in-class load and line transient DC output voltage total accuracy of ±2%
- Automatic PFM/PWM mode switching
- Low-ripple light-load PFM mode, ≥35dB VIN PSRR (1kHz to 10kHz)
- Internal soft-start, 120μs startup time
- Integrated active discharge sequencing (optional)
- Overcurrent and thermal shutdown protection
- Solution height under 1mm
- Total solution size <6.7mm²
Applications
- Mobile phones, smartphones
- Digital TV, WLAN, GPS, and Bluetooth applications
- Point-of-Load (POL) applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

