TI LM53635MQRNLRQ1
| Manufacturer | |
| MPN | LM53635MQRNLRQ1 |
| LCSC Part # | C5219390 |
| Packaging | VQFN-22-HR(4x5) |
| Customer # | |
| Key Attributes | 2.5A or 3.5A, 36V synchronous 2.1MHz step-down DC/DC converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-22-HR(4x5) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 2.35MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | EMI optimization (spread spectrum);Frequency synchronization;Light load efficient mode;Overcurrent Protection;Operating status indication;Built-in LDO regulator;Hiccup current limiting | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 3.9V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3.5A | |
| Quiescent Current | 15uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM53625-Q1/LM53635-Q1 synchronous buck regulators are optimized for automotive applications and can provide output voltages of 5V, 3.3V, or adjustable output voltages. Advanced high-speed circuits can be used to generate a regulated 3.3V output from an 18V input at a fixed frequency of 2.1MHz. With an innovative architecture, a regulated 3.3V output can be provided even when the input voltage is only 3.55V. The device has an input voltage of up to 36V and can tolerate transient voltages of up to 42V, thus simplifying the input surge protection design. It uses an automotive-certified Hotrod QFN package with wettable flanks, which can reduce parasitic inductance and resistance, improve efficiency, minimize switching node ringing, and significantly reduce electromagnetic interference (EMI). The open-drain reset output has built-in filtering and delay functions to provide correct system status indication. Thanks to this feature, the device does not require additional monitoring components, which saves cost and board space. The device can seamlessly switch between PWM and PFM modes, and the low quiescent current (only 15μA for the 3.3V option) ensures high efficiency and excellent transient response under all load conditions.
Features
- AEC-Q100 automotive qualified
- Device temperature grade 1: -40°C to +125°C ambient operating temperature range
- Device HBM classification level 2
- Device CDM classification level C6
- -40°C to +150°C junction temperature range
- 15μA quiescent current (typical) at no-load with 3.3V output
- 5.0mm×4.0mm QFN package with or without wettable flanks and 0.6mm VIN pitch
- Low EMI and switching noise
- Spread spectrum option
- External frequency synchronization
- RESET output with internal filter and 3ms release timer
- Pin-selectable forced PWM mode
- Integrated compensation, soft-start, current limiting, thermal shutdown, and UVLO
- 0.6V dropout at 3.5A, 105°C TA
- ±1% output voltage accuracy (TJ from -40°C to 125°C)
- Available in 5V, 3.3V fixed or adjustable output
Applications
- Telematics
- Audio head unit
- Instrument cluster
- Battery-powered applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2766 | $ 2.28 |
| 10+ | $ 2.2197 | $ 22.20 |
| 30+ | $ 2.1807 | $ 65.42 |
| 100+ | $ 2.1433 | $ 214.33 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-22-HR(4x5) | |
| Operating Temperature | -40℃~+150℃@(TJ) | |
| Frequency - Switching | 2.35MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | EMI optimization (spread spectrum);Frequency synchronization;Light load efficient mode;Overcurrent Protection;Operating status indication;Built-in LDO regulator;Hiccup current limiting | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 3.9V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 5V | |
| Output Current | 3.5A | |
| Quiescent Current | 15uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM53625-Q1/LM53635-Q1 synchronous buck regulators are optimized for automotive applications and can provide output voltages of 5V, 3.3V, or adjustable output voltages. Advanced high-speed circuits can be used to generate a regulated 3.3V output from an 18V input at a fixed frequency of 2.1MHz. With an innovative architecture, a regulated 3.3V output can be provided even when the input voltage is only 3.55V. The device has an input voltage of up to 36V and can tolerate transient voltages of up to 42V, thus simplifying the input surge protection design. It uses an automotive-certified Hotrod QFN package with wettable flanks, which can reduce parasitic inductance and resistance, improve efficiency, minimize switching node ringing, and significantly reduce electromagnetic interference (EMI). The open-drain reset output has built-in filtering and delay functions to provide correct system status indication. Thanks to this feature, the device does not require additional monitoring components, which saves cost and board space. The device can seamlessly switch between PWM and PFM modes, and the low quiescent current (only 15μA for the 3.3V option) ensures high efficiency and excellent transient response under all load conditions.
Features
- AEC-Q100 automotive qualified
- Device temperature grade 1: -40°C to +125°C ambient operating temperature range
- Device HBM classification level 2
- Device CDM classification level C6
- -40°C to +150°C junction temperature range
- 15μA quiescent current (typical) at no-load with 3.3V output
- 5.0mm×4.0mm QFN package with or without wettable flanks and 0.6mm VIN pitch
- Low EMI and switching noise
- Spread spectrum option
- External frequency synchronization
- RESET output with internal filter and 3ms release timer
- Pin-selectable forced PWM mode
- Integrated compensation, soft-start, current limiting, thermal shutdown, and UVLO
- 0.6V dropout at 3.5A, 105°C TA
- ±1% output voltage accuracy (TJ from -40°C to 125°C)
- Available in 5V, 3.3V fixed or adjustable output
Applications
- Telematics
- Audio head unit
- Instrument cluster
- Battery-powered applications
C5219390 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



