TI TPS62816QWRWYRQ1
| Manufacturer | |
| MPN | TPS62816QWRWYRQ1 |
| LCSC Part # | C5219318 |
| Packaging | VQFN-9-HR(2x3) |
| Customer # | |
| Key Attributes | 2.7V to 6V, 6A automotive step-down converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-9-HR(2x3) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Frequency - Switching | 4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Output discharge;EMI optimization (spread spectrum);Operating status indication;Light load efficient mode;Frequency synchronization;External compensation | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~5.5V | |
| Output Current | 6A | |
| Quiescent Current | 26uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,401
2,401 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.223 | $ 2.22 |
| 10+ | $ 1.9054 | $ 19.05 |
| 30+ | $ 1.7051 | $ 51.15 |
| 100+ | $ 1.5015 | $ 150.15 |
| 500+ | $ 1.4087 | $ 704.35 |
| 1,000+ | $ 1.3696 | $ 1369.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | VQFN-9-HR(2x3) | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Frequency - Switching | 4MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Output discharge;EMI optimization (spread spectrum);Operating status indication;Light load efficient mode;Frequency synchronization;External compensation | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 600mV~5.5V | |
| Output Current | 6A | |
| Quiescent Current | 26uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C5219318 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



