LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI LM5143QRHARQ1 product image
  • LM5143QRHARQ1 thumbnail 1
  • LM5143QRHARQ1 thumbnail 2
  • LM5143QRHARQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI LM5143QRHARQ1RoHS

Manufacturer
MPN
LM5143QRHARQ1
LCSC Part #
C5219258
Packaging
VQFN-40(6x6)
Customer #
Key Attributes
LM5143A-Q1 Low IQ Automotive 3.5V to 65V Dual Synchronous Buck Controller
Datasheetpdf iconTI LM5143QRHARQ1
In-Stock: 2,838
2,838 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.7262$ 4.73
10+$ 4.0888$ 40.89
30+$ 3.7089$ 111.27
100+$ 3.3258$ 332.58
500+$ 3.1498$ 1574.90
1,000+$ 3.0699$ 3069.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerTI
PackagingVQFN-40(6x6)
Synchronous RectifierYes
FeaturesCycle-by-cycle current limiting;Adjustable soft-start;Frequency synchronization;EMI optimization (spread spectrum);Built-in LDO regulator;Operating status indication;Overcurrent Protection;Light load efficient mode
Number of Channels2
TopologyBuck
Operating Voltage3.5V~65V
Switch tube (built-in/external)Built-in
Output Voltage600mV~55V
Operating Temperature-40℃~+150℃
Output Current-
Frequency - Switching2.2MHz
Output TypeAdjustable and Fixed
FunctionStep-down type
Quiescent Current15uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LM5143A-Q1 is a 65V synchronous buck DC/DC controller for high-current single or dual outputs. Derived from a wide VIN range controller family, it employs an interleaved, stackable peak current mode control architecture that provides simple loop compensation, fast transient response, excellent load and line regulation, and precise current sharing through paralleled phases for high output current. The 65 ns high-side switch minimum on-time enables large step-down ratios, supporting direct conversion from 12V, 24V, or 48V inputs to low-voltage rails, reducing system complexity and cost. The LM5143A-Q1 continues to operate at near 100% duty cycle as required when the input voltage droops to 3.5V. A 15 μA no-load quiescent current with regulated output voltage extends the operating run time of battery-powered automotive systems. Powering the LM5143A-Q1 from the switching regulator output or another available supply achieves lower input quiescent current and power dissipation. EMI requirements are easily addressed through a comprehensive feature set. Adaptive timing, high-current MOSFET gate drivers with adjustable slew rate control minimize body diode conduction during switching transitions, reducing switching losses and improving thermal and EMI performance at high input voltages and high switching frequencies. 180° interleaved operation for two outputs reduces input capacitor ripple current and EMI filter size. A 90° out-of-phase clock output is available for cascaded, multi-channel, or multiphase power stages. The resistor-adjustable switching frequency of up to 2.2 MHz synchronizes to an external clock source of up to 2.5 MHz, eliminating beat frequencies in noise-sensitive applications. Optional triangle wave spread spectrum modulation further improves the EMI signature. Additional features of the LM5143A-Q1 include a 150°C maximum operating junction temperature, user-selectable diode emulation for reduced current consumption under light-load conditions, configurable soft-start, an open-drain power-good flag for fault reporting and output monitoring, independent enable inputs, monotonic startup into pre-biased loads, an integrated VCC bias supply regulator with auto-switchover to an external bias connected at VCCX, programmable hiccup-mode overload protection, and thermal shutdown with automatic recovery. Inductor DCR current sensing enables ultra-high efficiency, with the option to use a shunt resistor for high-accuracy sensing. The LM5143A-Q1 controller is offered in a 6 mm × 6 mm thermally enhanced 40-pin VQFN package. The wide input voltage range, low quiescent current consumption, high-temperature operation, cycle-by-cycle current limiting, low EMI signature, and small solution size make it an ideal point-of-load regulator solution for applications requiring enhanced reliability and durability.

Features

AI Translation
  • AEC-Q100 qualified for automotive applications: Device Temperature Grade 1: -40°C to +125°C ambient operating temperature range
  • Functional Safety capable
  • Versatile synchronous buck DC/DC controller
  • Wide input voltage range: 3.5V to 65V
  • 1% accuracy, 3.3V/5V fixed or 0.6V to 55V adjustable output voltage
  • 150°C maximum junction temperature
  • 3.3μA typical shutdown mode current
  • 15μA typical no-load standby current
  • Two interleaved synchronous buck channels
  • Dual-channel or single-output multiphase
  • 65 ns tON(min) for high VIN/VOUT ratio
  • 60 ns tOFF(min) for low dropout
  • Inherent protection features for robust design
  • Discontinuous mode overcurrent protection
  • Independent enable and PGOOD functions
  • Adjustable output voltage soft-start
  • VCC, VDDA, and gate drive UVLO protection
  • Thermal shutdown with hysteresis
  • Optimized for CISPR 25 Class 5 EMI requirements
  • Slew-rate-controlled adaptive gate driver spread spectrum reduces peak emissions
  • 100kHz to 2.2 MHz switching frequency
  • Synchronous input and synchronous output capability
  • Selectable diode emulation or FPWM mode
  • VQFN-40 package with wettable flank pins

Applications

AI Translation
  • Automotive Electronic Systems
  • Infotainment Systems
  • Instrument Clusters
  • Advanced Driver Assistance Systems (ADAS)
  • Body Electronics and Lighting