EVISUN RFMM-0505S
| Manufacturer | EVISUNAsian Brands |
| MPN | RFMM-0505S |
| LCSC Part # | C52191996 |
| Packaging | SIP,19.5x6mm |
| Customer # | |
| Key Attributes | 5V 5.5V~54.5V SIP,19.5x6mm DC DC Converters |
| Datasheet | EVISUN RFMM-0505S |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.5x6mm | |
| Output Voltage | 5V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 5.5V~54.5V | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 6mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Conversion Efficiency | 87% | |
| Output Power | 1W | |
| Length | 19.5mm | |
| Width | 10.16mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.5x6mm | |
| Output Voltage | 5V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 5.5V~54.5V | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 200mA | |
| Height | 6mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Conversion Efficiency | 87% | |
| Output Power | 1W | |
| Length | 19.5mm | |
| Width | 10.16mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Sustained short-circuit protection
- No-load input current as low as 6mA
- Efficiency up to 85%
- Low ripple factor and low noise
- Isolation voltage 3000VDC/min
- International standard pinout
- Operating temperature range: -40℃ ~ +105℃
Applications
AI Translation
- Distributed power systems
In-Stock: 500
500 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6238$ 1.4615 | $ 1.46 |
| 10+ | $ 1.3801$ 1.2421 | $ 12.42 |
| 30+ | $ 1.2284$ 1.1056 | $ 33.17 |
| 100+ | $ 1.0718$ 0.9647 | $ 96.47 |
| 500+ | $ 1.0024$ 0.9022 | $ 451.10 |
| 1,000+ | $ 0.9717$ 0.8746 | $ 874.60 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.5x6mm | |
| Output Voltage | 5V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 5.5V~54.5V | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 | |
| Iout | 200mA | |
| Height | 6mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Conversion Efficiency | 87% | |
| Output Power | 1W | |
| Length | 19.5mm | |
| Width | 10.16mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | EVISUN | |
| Packaging | SIP,19.5x6mm | |
| Output Voltage | 5V | |
| Ripple Noise | 30mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 5.5V~54.5V | |
| Capacitive Load(Max) | 2400uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 200mA | |
| Height | 6mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | - | |
| Conversion Efficiency | 87% | |
| Output Power | 1W | |
| Length | 19.5mm | |
| Width | 10.16mm |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Sustained short-circuit protection
- No-load input current as low as 6mA
- Efficiency up to 85%
- Low ripple factor and low noise
- Isolation voltage 3000VDC/min
- International standard pinout
- Operating temperature range: -40℃ ~ +105℃
Applications
AI Translation
- Distributed power systems
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



