LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ZHHXDZ MC33151PG-HX product image
  • MC33151PG-HX thumbnail 1
  • MC33151PG-HX thumbnail 2
  • MC33151PG-HX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZHHXDZ MC33151PG-HX

Manufacturer
ZHHXDZAsian Brands
MPN
MC33151PG-HX
LCSC Part #
C52191376
Packaging
DIP-8
Customer #
Key Attributes
1.5A 4.5V~18V 1.5A DIP-8 Gate Drivers
DatasheetZHHXDZ MC33151PG-HX
Alternative Parts5
In-Stock: 283
283 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7732$ 0.6959$ 0.70
10+$ 0.6263$ 0.5637$ 5.64
50+$ 0.5521$ 0.4969$ 24.85
100+$ 0.4794$ 0.4315$ 43.15
500+$ 0.4361$ 0.3925$ 196.25
1,000+$ 0.4129$ 0.3717$ 371.70
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerZHHXDZ
PackagingDIP-8
Input Logic Level - Low800mV~1.1V
Rise Time40ns
Low Level Delay Time17ns
High Level Delay Time23ns
Fall Time40ns
Features-
Current - Output High(IOH)1.5A
Load TypeMOSFET
Quiescent Current-
Input Logic Level - High1.4V~2.4V
Voltage - Supply4.5V~18V
Driven ConfigurationLow Side
Current - Output Low(IOL)1.5A

Introduction

AI Translation

The MC33151PG-HX/MC34151PG-HX series low-side MOSFET drivers are manufactured using BiCMOS/DMOS process technology, offering high power efficiency and reliability. These drivers translate input logic levels from TTL or CMOS to output levels that swing to within 25 mV of the positive supply or ground. This contrasts with bipolar devices, which can only swing to within 1V of the supply voltage. The series is available in three configurations: dual inverting, dual non-inverting, and one inverting plus one non-inverting output. They are designed as replacements for the MC34151PG-HX, offering improved electrical performance and robustness. These drivers feature high durability, capable of withstanding reverse currents up to 500 mA (either polarity) without latch-up, and tolerating noise spikes up to 5V on the ground pin (either polarity). Primarily intended for driving power MOSFETs, they are also suitable for driving other loads requiring low impedance, high peak current, and fast switching times. Additional potential applications include driving heavy-load clock lines, coaxial cables, or piezoelectric transducers. Note that the total power dissipation of the driver must not exceed the package limits.

Features

AI Translation
  • 1.5A peak output current
  • Latch-up protection, withstands reverse currents greater than 500 mA
  • 4.5V to 18V operating voltage range
  • Switches 1000 pF load within 25 ns
  • Low quiescent supply current
  • 4 mA with logic 1 input
  • 400 μA with logic 0 input
  • Matched rise and fall times
  • 7Ω output impedance
  • Typical propagation delay less than 40 ns
  • Logic input protection to -5V
  • Logic input threshold independent of supply voltage
  • Typical equivalent input capacitance of 6 pF
  • Maximum output offset (relative to supply or ground) of 25 mV

Applications

AI Translation
  • MOSFET driver
  • Piezoelectric transducer driver
  • Coaxial cable driver
  • Clock line driver

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MC34151PG-HXZHHXDZDIP-8500$0.6959 $0.7732
HX33152-PZHHXDZDIP-8487$0.6682 $0.7424
HX34152-PZHHXDZDIP-8185$0.6838 $0.7597
HX4426-PZHHXDZDIP-8392$0.4245 $0.4716
HX4428-PZHHXDZDIP-8154$0.4665 $0.5183