LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ZHHXDZ TJA1044T/1Z-HX product image
  • TJA1044T/1Z-HX thumbnail 1
  • TJA1044T/1Z-HX thumbnail 2
  • TJA1044T/1Z-HX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZHHXDZ TJA1044T/1Z-HXRoHS

Manufacturer
ZHHXDZAsian Brands
MPN
TJA1044T/1Z-HX
LCSC Part #
C52191372
Packaging
SOP-8
Customer #
Key Attributes
4.5V~5.5V CAN FD Transceiver 5Mbps SOP-8 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconZHHXDZ TJA1044T/1Z-HX
In-Stock: 630
630 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3763$ 0.3387$ 1.69
50+$ 0.2971$ 0.2674$ 13.37
150+$ 0.2631$ 0.2368$ 35.52
500+$ 0.2207$ 0.1987$ 99.35
2,500+$ 0.2019$ 0.1818$ 454.50
5,000+$ 0.1906$ 0.1716$ 858.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerZHHXDZ
PackagingSOP-8
Voltage - Supply4.5V~5.5V
TypeCAN FD Transceiver
number of channels1
Data Rate5Mbps
Operating Temperature-55℃~+150℃
Supply Current43mA
Quiescent Supply Current13.5uA

Introduction

AI Translation

TJA1044GT-3Z-HX/TJA1044GT-1Z-HX/TJA1044T-1Z-HX CAN transceiver series comply with ISO 11898-2 for high-speed CAN physical layer. These transceivers are designed for CAN FD networks, supporting data rates up to 5 Mbps. They integrate an auxiliary supply input for adjusting I/O levels, enabling customization of input pin thresholds and receive data output levels. The series includes a standby mode for improved power efficiency. In addition, all devices offer extensive protection features that enhance the robustness of both the device and the network, further improving the overall reliability and robustness of CAN communication systems.

Features

AI Translation
  • Operating voltage range: +1.4 V to +5.5 V
  • ESD protection: CDM ±1500V; CANH/CANL HBM ±16kV
  • Physical layer compliance: ISO 11898-2:2016 and ISO 11898-5:2007
  • EMC performance: SAE J2962-2 and IEC 62228-3 compliant, no common-mode choke required
  • I/O voltage compatibility: supports 3.3V and 5V microcontrollers
  • Standby mode support
  • VIO compatible
  • Ideal passive behavior when unpowered: bus and logic pins in high-impedance state, seamless power-up/power-down on bus and RXD output
  • Protection features: bus fault protection ±58V; IEC ESD protection up to ±15kV; supply undervoltage protection; transmitter dominant timeout supporting data rates down to 10kbps; thermal shutdown protection
  • Receiver common-mode input voltage range: ±30V
  • Typical propagation delay: 110 ns
  • Junction temperature operating range: -55°C to 150°C
  • SOP-8 package

Applications

AI Translation
  • Telecom base stations
  • Two-wheelers
  • Energy storage