LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
ZHHXDZ ADM3051CRZ-REEL7-HX product image
  • ADM3051CRZ-REEL7-HX thumbnail 1
  • ADM3051CRZ-REEL7-HX thumbnail 2
  • ADM3051CRZ-REEL7-HX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZHHXDZ ADM3051CRZ-REEL7-HXRoHS

Manufacturer
ZHHXDZAsian Brands
MPN
ADM3051CRZ-REEL7-HX
LCSC Part #
C52191366
Packaging
SOP-8
Customer #
Key Attributes
5V Transceiver 1Mbps 110 SOP-8 Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconZHHXDZ ADM3051CRZ-REEL7-HX
In-Stock: 500
500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5382$ 0.4844$ 0.48
10+$ 0.4361$ 0.3925$ 3.93
30+$ 0.3835$ 0.3452$ 10.36
100+$ 0.3325$ 0.2993$ 29.93
500+$ 0.3031$ 0.2728$ 136.40
1,000+$ 0.2861$ 0.2575$ 257.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerZHHXDZ
PackagingSOP-8
Voltage - Supply5V
TypeTransceiver
Data Rate1Mbps
Number of Nodes110
Operating Temperature-40℃~+85℃
ESD Protect-
Number of Drivers-
Duplex-
FeaturesEnable shutdown;Overcurrent Protection;Automatic fault recovery;Low-power mode;Wake-up function;Thermal shutdown protection
Number of Receivers-
Quiescent Supply Current5uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

ADM3051CRZ-REEL7-HX serves as the interface between the CAN protocol controller and the physical bus, primarily designed for high-speed applications in passenger vehicles at speeds up to 1 MBaud. It implements differential transmission to the bus and differential reception for the CAN controller.

Features

AI Translation
  • Supply voltage range: VCC = 5V ± 10%
  • Fully compliant with ISO 11898
  • High-speed operation (up to 1 MBaud)
  • Transceiver disconnected from bus in unpowered state (zero load)
  • Supports at least 110 nodes
  • Ultra-low current standby mode with remote wake-up capability via bus
  • Differential receiver with high common-mode range for EMI immunity
  • Transmit data dominant timeout
  • Bus pins protected against transient disturbances in automotive environments
  • Thermally robust design

Applications

AI Translation
  • Automotive Electronics
  • Safety Systems
  • Industrial Control & Automation
  • Smart Metering
  • Building Automation Systems