ZHHXDZ MFRC523
| Manufacturer | ZHHXDZAsian Brands |
| MPN | MFRC523 |
| LCSC Part # | C52191359 |
| Packaging | HVQFN-32(5x5) |
| Customer # | |
| Key Attributes | HVQFN-32(5x5) RFID, RF Access, Monitoring ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | ZHHXDZ | |
| Packaging | HVQFN-32(5x5) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MFRC523 is a highly integrated 13.56 MHz contactless communication reader/writer supporting ISO/IEC 14443 A/MIFARE modes. Its internal transmitter can directly drive an antenna, enabling communication with ISO/IEC 14443 A/MIFARE cards and transponders without additional circuitry. The receiver module efficiently demodulates and decodes signals from these cards and transponders. The digital module handles ISO/IEC 14443 A framing, error detection (parity and CRC), and supports all protocol layers of the ISO/IEC 14443 A and B standards. The MFRC523 supports MIFARE higher baud rates up to 848 kBd in both directions, and provides SPI, serial UART, and I²C bus host interfaces.
Features
- Highly integrated analog circuitry for demodulation and decoding of responses
- Buffered output drivers for antenna connection with minimal external components
- ISO/IEC 14443 A/MIFARE support
- ISO/IEC 14443 B read/write mode support
- Typical operating distance up to 50 mm in read/write mode, depending on antenna size and tuning
- MIFARE Mini, MIFARE 1K, and MIFARE 4K encryption support in read/write mode
- ISO/IEC 14443 A higher transfer speed communication at 212 kBd, 424 kBd, and 848 kBd
- MFIN/MFOUT support
- Additional internal power supply for connected smart card ICs via MFIN/MFOUT
- Supported host interfaces: SPI up to 10 Mbit/s; I²C bus interface up to 400 kBd in Fast mode and up to 3400 kBd in High-speed mode; RS232 serial UART up to 1228.8 kBd, voltage levels dependent on pin supply voltage
- 64-byte FIFO buffer for transmit and receive
- Flexible interrupt modes
- Hard reset with low-power function
- Power-down function in soft mode
- Programmable timer
- Internal oscillator for 27.12 MHz quartz crystal connection
- 2.5 V to 3.3 V supply voltage
- CRC coprocessor
- Programmable I/O pins
- Internal self-test
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5814$ 0.5233 | $ 0.52 |
| 10+ | $ 0.4717$ 0.4246 | $ 4.25 |
| 30+ | $ 0.416$ 0.3744 | $ 11.23 |
| 100+ | $ 0.3619$ 0.3258 | $ 32.58 |
| 500+ | $ 0.3294$ 0.2965 | $ 148.25 |
| 1,000+ | $ 0.3124$ 0.2812 | $ 281.20 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RFID, RF Access, Monitoring ICs | |
| Manufacturer | ZHHXDZ | |
| Packaging | HVQFN-32(5x5) |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MFRC523 is a highly integrated 13.56 MHz contactless communication reader/writer supporting ISO/IEC 14443 A/MIFARE modes. Its internal transmitter can directly drive an antenna, enabling communication with ISO/IEC 14443 A/MIFARE cards and transponders without additional circuitry. The receiver module efficiently demodulates and decodes signals from these cards and transponders. The digital module handles ISO/IEC 14443 A framing, error detection (parity and CRC), and supports all protocol layers of the ISO/IEC 14443 A and B standards. The MFRC523 supports MIFARE higher baud rates up to 848 kBd in both directions, and provides SPI, serial UART, and I²C bus host interfaces.
Features
- Highly integrated analog circuitry for demodulation and decoding of responses
- Buffered output drivers for antenna connection with minimal external components
- ISO/IEC 14443 A/MIFARE support
- ISO/IEC 14443 B read/write mode support
- Typical operating distance up to 50 mm in read/write mode, depending on antenna size and tuning
- MIFARE Mini, MIFARE 1K, and MIFARE 4K encryption support in read/write mode
- ISO/IEC 14443 A higher transfer speed communication at 212 kBd, 424 kBd, and 848 kBd
- MFIN/MFOUT support
- Additional internal power supply for connected smart card ICs via MFIN/MFOUT
- Supported host interfaces: SPI up to 10 Mbit/s; I²C bus interface up to 400 kBd in Fast mode and up to 3400 kBd in High-speed mode; RS232 serial UART up to 1228.8 kBd, voltage levels dependent on pin supply voltage
- 64-byte FIFO buffer for transmit and receive
- Flexible interrupt modes
- Hard reset with low-power function
- Power-down function in soft mode
- Programmable timer
- Internal oscillator for 27.12 MHz quartz crystal connection
- 2.5 V to 3.3 V supply voltage
- CRC coprocessor
- Programmable I/O pins
- Internal self-test
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



