ZHHXDZ MC1455BDR2G-HX
| Manufacturer | ZHHXDZAsian Brands |
| MPN | MC1455BDR2G-HX |
| LCSC Part # | C52191355 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | SOP-8 Application Specific Clock/Timing RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-8 | |
| Features | Reset function;Adjustable duty cycle oscillation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MC1455BDR2G-HX is a high-performance precision timing circuit capable of accurately generating time delays or oscillation signals. It supports both astable and monostable operating modes, with timing controlled flexibly via external resistor-capacitor combinations. The threshold and trigger levels are set at two-thirds and one-third of the supply voltage, respectively, and can be adjusted through the control voltage terminal. When the trigger input voltage falls below the trigger level, the flip-flop is activated and the output goes high; when the trigger input voltage exceeds the trigger level and the threshold input voltage exceeds the threshold level, the flip-flop resets and the output goes low. The reset input has the highest priority, overriding all other input signals to initiate a new timing cycle. When the reset signal goes low, the flip-flop resets immediately and the output transitions to low. With the output in the low state, a low-impedance path is established between the discharge terminal and ground. The device delivers output currents up to 200mA, operates over a supply voltage range of 5V to 15V, and the output levels are compatible with TTL inputs.
Features
- Astable or monostable mode support
- Low quiescent current, typical 3 mA
- Output current up to ±200 mA
- Adjustable duty cycle
Applications
- Monostable operation
- Astable operation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1401 | $ 0.70 |
| 50+ | $ 0.1112 | $ 5.56 |
| 150+ | $ 0.0967 | $ 14.51 |
| 500+ | $ 0.0858 | $ 42.90 |
| 2,500+ | $ 0.0771 | $ 192.75 |
| 5,000+ | $ 0.0728 | $ 364.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Application Specific Clock/Timing | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-8 | |
| Features | Reset function;Adjustable duty cycle oscillation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
MC1455BDR2G-HX is a high-performance precision timing circuit capable of accurately generating time delays or oscillation signals. It supports both astable and monostable operating modes, with timing controlled flexibly via external resistor-capacitor combinations. The threshold and trigger levels are set at two-thirds and one-third of the supply voltage, respectively, and can be adjusted through the control voltage terminal. When the trigger input voltage falls below the trigger level, the flip-flop is activated and the output goes high; when the trigger input voltage exceeds the trigger level and the threshold input voltage exceeds the threshold level, the flip-flop resets and the output goes low. The reset input has the highest priority, overriding all other input signals to initiate a new timing cycle. When the reset signal goes low, the flip-flop resets immediately and the output transitions to low. With the output in the low state, a low-impedance path is established between the discharge terminal and ground. The device delivers output currents up to 200mA, operates over a supply voltage range of 5V to 15V, and the output levels are compatible with TTL inputs.
Features
- Astable or monostable mode support
- Low quiescent current, typical 3 mA
- Output current up to ±200 mA
- Adjustable duty cycle
Applications
- Monostable operation
- Astable operation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



