ZHHXDZ ISL83072EIBZA-T-HX
| Manufacturer | ZHHXDZAsian Brands |
| MPN | ISL83072EIBZA-T-HX |
| LCSC Part # | C52191350 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | Transceiver 500Kbps 256 Half-Duplex SOP-8 Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3.3V;5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 450uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ISL83072EIBZA-T-HX is an RS-485/RS-422 transceiver featuring a 3.3V/5V supply voltage, half-duplex communication support, and ±15kV ESD protection. The device integrates one driver and one receiver. Its enhanced slew rate limiting helps reduce EMI and minimize reflections caused by terminal mismatches, supporting error-free data transmission rates up to 500kbps. The receiver input impedance is 1/8 unit load, allowing up to 256 transceivers to be connected on the bus for half-duplex communication. All driver outputs provide ±15kV Human Body Model ESD protection. The chip is available in an SOP8 package with an operating temperature range of -40°C ~ +125°C.
Features
- 3.3V/5V supply voltage.
- ESD protection: A/B pins ±15kV, HBM compliant.
- 1/8 unit load; up to 256 transceivers on the bus.
- Error-free data transmission up to 500kbps.
- Fail-safe feature.
- SOP8 package.
Applications
- Industrial Control
- Energy Meters
- Industrial Motor Drives
- Isolated RS-485 Interface
- Automated HVAC Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2509$ 0.2259 | $ 1.13 |
| 50+ | $ 0.1981$ 0.1783 | $ 8.92 |
| 150+ | $ 0.1754$ 0.1579 | $ 23.69 |
| 500+ | $ 0.1472$ 0.1325 | $ 66.25 |
| 2,500+ | $ 0.1346$ 0.1212 | $ 303.00 |
| 5,000+ | $ 0.1271$ 0.1144 | $ 572.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3.3V;5V | |
| Type | Transceiver | |
| Data Rate | 500Kbps | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Nodes | 256 | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 450uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ISL83072EIBZA-T-HX is an RS-485/RS-422 transceiver featuring a 3.3V/5V supply voltage, half-duplex communication support, and ±15kV ESD protection. The device integrates one driver and one receiver. Its enhanced slew rate limiting helps reduce EMI and minimize reflections caused by terminal mismatches, supporting error-free data transmission rates up to 500kbps. The receiver input impedance is 1/8 unit load, allowing up to 256 transceivers to be connected on the bus for half-duplex communication. All driver outputs provide ±15kV Human Body Model ESD protection. The chip is available in an SOP8 package with an operating temperature range of -40°C ~ +125°C.
Features
- 3.3V/5V supply voltage.
- ESD protection: A/B pins ±15kV, HBM compliant.
- 1/8 unit load; up to 256 transceivers on the bus.
- Error-free data transmission up to 500kbps.
- Fail-safe feature.
- SOP8 package.
Applications
- Industrial Control
- Energy Meters
- Industrial Motor Drives
- Isolated RS-485 Interface
- Automated HVAC Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



