VBsemi Elec BSP89,115-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | BSP89,115-VB |
| LCSC Part # | C52190938 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 250V 790mA 4V 3.1W 2Ω@10V 1 N-channel N-Channel SOT-223 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 250V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 790mA | |
| Output Capacitance(Coss) | 42pF | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 3.1W | |
| RDS(on) | 2Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 9.6pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 140pF | |
| Gate Charge(Qg) | 8.2nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 250V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 790mA | |
| Output Capacitance(Coss) | 42pF | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.1W | |
| RDS(on) | 2Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 9.6pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 140pF | |
| Gate Charge(Qg) | 8.2nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Surface mount
- Available in tape and reel packaging
- Dynamic dV/dt rated
- Repetitive avalanche rated
- Fast switching
- Easy to parallel
- Simple drive requirement
- RoHS compliant
- Halogen-free
- Available in SOT-223 package
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6184$ 0.5875 | $ 0.59 |
| 10+ | $ 0.498$ 0.4731 | $ 4.73 |
| 30+ | $ 0.4475$ 0.4252 | $ 12.76 |
| 100+ | $ 0.3824$ 0.3633 | $ 36.33 |
| 500+ | $ 0.3531$ 0.3355 | $ 167.75 |
| 1,000+ | $ 0.3369$ 0.3201 | $ 320.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 250V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 790mA | |
| Output Capacitance(Coss) | 42pF | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 3.1W | |
| RDS(on) | 2Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 9.6pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 140pF | |
| Gate Charge(Qg) | 8.2nC | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-223 | |
| Drain to Source Voltage | 250V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 790mA | |
| Output Capacitance(Coss) | 42pF | |
| Gate Threshold Voltage (Vgs(th)) | 4V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.1W | |
| RDS(on) | 2Ω@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 9.6pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 140pF | |
| Gate Charge(Qg) | 8.2nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Surface mount
- Available in tape and reel packaging
- Dynamic dV/dt rated
- Repetitive avalanche rated
- Fast switching
- Easy to parallel
- Simple drive requirement
- RoHS compliant
- Halogen-free
- Available in SOT-223 package
C52190938 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



