LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
VBsemi Elec NVMFS5C404NWFT1G-K-VB product image
  • NVMFS5C404NWFT1G-K-VB thumbnail 1
  • NVMFS5C404NWFT1G-K-VB thumbnail 2
  • NVMFS5C404NWFT1G-K-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec NVMFS5C404NWFT1G-K-VB

Manufacturer
VBsemi ElecAsian Brands
MPN
NVMFS5C404NWFT1G-K-VB
LCSC Part #
C52190805
Packaging
DFN-8(5x6)
Customer #
Key Attributes
136W 40V 250A 0.8mΩ@10V 1 N-channel N-Channel DFN-8(5x6) Single FETs, MOSFETs
DatasheetVBsemi Elec NVMFS5C404NWFT1G-K-VB
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6988$ 1.6139$ 1.61
10+$ 1.4401$ 1.3681$ 13.68
30+$ 1.2985$ 1.2336$ 37.01
100+$ 1.1391$ 1.0822$ 108.22
500+$ 1.0675$ 1.0142$ 507.10
1,000+$ 1.0349$ 0.9832$ 983.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingDFN-8(5x6)
Output Capacitance(Coss)470pF
Ciss-Input Capacitance8.8nF
Pd - Power Dissipation136W
Operating Temperature-55℃~+175℃
Configuration-
Drain to Source Voltage40V
Current - Continuous Drain(Id)250A
Reverse Transfer Capacitance (Crss)225pF
RDS(on)0.8mΩ@10V
Number1 N-channel
Gate Charge(Qg)96nC
Vgs±20V
Gate Threshold Voltage (Vgs(th))2.5V
TypeN-Channel

Features

AI Translation
  • Junction temperature 175 °C
  • SGT technology power MOSFET
  • Material classification: RoHS compliant

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
BSC007N04LS6-VBVBsemi ElecSimilarDFN-8(5x6)10$1.5969 $1.6809
NVMFS5C404NLWFT1G-VBVBsemi ElecSimilarDFN-8(5x6)5$1.5984 $1.6825
NVMFS5C404NT1G-VBVBsemi ElecSimilarDFN-8(5x6)5$1.6139 $1.6988
NVMFS5C404NLAFT1G-VBVBsemi ElecSimilarDFN-8(5x6)5$1.6139 $1.6988
NVMFS5C404NLWFAFT1G-VBVBsemi ElecSimilarDFN-8(5x6)5$1.6139 $1.6988
View and Compare All Alternative Parts.