LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI BQ7695201PFBR product image
  • BQ7695201PFBR thumbnail 1
  • BQ7695201PFBR thumbnail 2
  • BQ7695201PFBR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI BQ7695201PFBRRoHS

Manufacturer
MPN
BQ7695201PFBR
LCSC Part #
C5219019
Packaging
TQFP-48(7x7)
Customer #
Key Attributes
High-precision battery monitor and protector for 3 to 16 series-connected lithium-ion, lithium-polymer, and lithium iron phosphate battery packs
Datasheetpdf iconTI BQ7695201PFBR
In-Stock: 335
335 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1721$ 3.17
10+$ 2.9996$ 30.00
30+$ 2.8971$ 86.91
100+$ 2.7945$ 279.45
500+$ 2.7457$ 1372.85
1,000+$ 2.7245$ 2724.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerTI
PackagingTQFP-48(7x7)
FeaturesCell balancing
Operating Temperature-40℃~+85℃
Quiescent Current1uA
0V Battery Charge-
Operating Voltage4.7V~80V
Type of BatteryLithium Battery;LiFePO4 Battery
The Chip TypeProtection IC;Balancing IC
InterfaceSPI
Balance Current100mA
Charge Current - Max-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The BQ76952 is a highly integrated, high-precision battery monitor and protector for 3-series to 16-series lithium-ion, lithium polymer, and LiFePO4 battery packs. The device includes a high-precision monitoring system and a highly configurable protection subsystem, with support for autonomous or host-controlled cell balancing. It integrates a high-side charge pump NFET driver, dual programmable LDOs for external system use, and a host communication peripheral supporting 400kHz I2C, SPI, and HDQ single-wire standards. The BQ76952 is available in a 48-pin TQFP package.

Features

AI Translation
  • Battery monitoring for 3 to 16 series-connected cells
  • Integrated charge pump for high-side NFET protection with optional auto-recovery
  • Comprehensive protection suite including voltage, temperature, current, and internal diagnostics
  • Two independent ADCs
  • Synchronous current and voltage sampling
  • High-accuracy coulomb counter with input offset voltage error <1μV (typical)
  • High-accuracy cell voltage measurement <10mV (typical)
  • Wide-range current applications (measurement range of ±200mV across sense resistor)
  • Integrated chemical fuse-driven secondary protection
  • Autonomous or host-controlled cell balancing
  • Multiple power modes (typical battery pack operating range conditions)
    • Normal mode: 286μA
    • Multiple sleep mode options: 24μA to 41μA
    • Multiple deep sleep mode options: 9μA to 10μA
    • Shutdown mode: 1μA
  • High voltage tolerance of 85V on battery connection and select other pins
  • Supports random cell connection sequence during production line
  • Temperature sensing using internal sensor and up to nine external thermistors
  • Integrated one-time programmable (OTP) memory, customer-programmable on production line
  • Communication options include 400kHz I2C, SPI, and HDQ single-wire interface
  • Dual programmable LDOs for external system use
  • 48-pin TQFP package (PFB)

Applications

AI Translation
  • Battery Backup Unit (BBU)
  • E-bikes, e-scooters, and LEVs
  • Cordless power tools and garden tools
  • Other industrial battery packs (P10S)