LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS3899DL30DSER product image
  • TPS3899DL30DSER thumbnail 1
  • TPS3899DL30DSER thumbnail 2
  • TPS3899DL30DSER thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS3899DL30DSERRoHS

Manufacturer
MPN
TPS3899DL30DSER
LCSC Part #
C5218910
Packaging
WSON-6(1.5x1.5)
Customer #
Key Attributes
40us Active Low 1 WSON-6(1.5x1.5) Supervisors RoHS
Datasheetpdf iconTI TPS3899DL30DSER
In-Stock: 301
301 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4945$ 1.49
10+$ 1.2284$ 12.28
30+$ 1.0823$ 32.47
100+$ 0.9185$ 91.85
500+$ 0.8454$ 422.70
1,000+$ 0.8114$ 811.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingWSON-6(1.5x1.5)
Reset Timeout40us
Operating Temperature-40℃~+125℃@(TA)
output typeOpen-drain
Reset Active LevelActive Low
ChipTypeVoltage monitor
Threshold Voltage3V
FunctionManual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS3899 is a nano-power precision voltage monitor featuring a threshold accuracy of ±0.5%, programmable sensing, and reset delay time, and it comes in a space-saving 6-pin 1.5mm×1.5mm WSON package. The TPS3899 is a feature-rich voltage monitor that offers the smallest total solution size among similar products. When monitoring voltage rails or button signals, the built-in hysteresis and programmable delay prevent false reset signals. Through separate VDD and SENSE pins, the redundancy required for high-reliability systems can be achieved. The SENSE is decoupled from VDD, enabling the monitoring of rail voltages other than VDD. The high-impedance input of the SENSE pin supports the use of optional external resistors. Both CTS and CTR provide the ability to adjust the delay of the rising and falling edges of the RESET signal. CTS also acts as a de-bouncer by ignoring voltage electronic pulse interference on the monitored voltage rail; and it serves as a "manual reset" for forcing a system reset. The precision performance, excellent features, and compact form factor of the TPS3899 make it an ideal solution for various industrial and battery-powered applications, such as factory/building automation, motor drives, and consumer products. The device is rated for an operating temperature range of -40°C to +125°C (TA).

Features

AI Translation
  • Documentation to aid in designing functional safety systems, precision voltage and pushbutton monitor
  • VDD range: 0.85V to 6V (DL and PL outputs)
  • VDD range: 1V to 6V (PH output)
  • Programmable sense and reset delay
  • Nano quiescent current: 125nA (typical)
  • High threshold accuracy: ±0.5% (typical)
  • Precision hysteresis: 5% (typical)
  • Adjustable threshold voltage: 0.505V (typical)
  • Fixed threshold voltage: 0.8V to 5.4V, fixed threshold levels in 100mV steps
  • Multiple output topologies:
    • DL: Open-drain active-low
    • PL: Push-pull active-low
    • PH: Push-pull active-high
  • Temperature range: -40°C to +125°C
  • Package: 1.5mm×1.5mm WSON

Applications

AI Translation
  • Electric meters
  • Building automation
  • Body Control Module (BCM)
  • Data center and enterprise computing
  • Laptops, desktops, servers
  • Smartphones, handheld products
  • Portable, battery-powered devices
  • Solid-state drives
  • STB and DVR