LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS3760A012DYYR product image
  • TPS3760A012DYYR thumbnail 1
  • TPS3760A012DYYR thumbnail 2
  • TPS3760A012DYYR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS3760A012DYYRRoHS

Manufacturer
MPN
TPS3760A012DYYR
LCSC Part #
C5218894
Packaging
SOT-23-14-THIN(DYY)
Customer #
Key Attributes
TPS3760 High-Voltage Monitor with Programmable Detection and Reset Delay
Datasheetpdf iconTI TPS3760A012DYYR
In-Stock: 38
38 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8039$ 1.80
10+$ 1.5324$ 15.32
30+$ 1.3606$ 40.82
100+$ 1.1855$ 118.55
500+$ 1.1068$ 553.40
1,000+$ 1.073$ 1073.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerTI
PackagingSOT-23-14-THIN(DYY)
Reset Timeout12.8ms
Operating Temperature-40℃~+125℃@(TA)
output typeOpen-drain
Reset Active LevelActive Low
Voltage - Supply2.7V~65V
ChipTypeVoltage monitor
Standby Current1uA
Threshold Voltage800mV
FunctionManual reset input
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

TPS3760 is a family of window supervisors with wide input range and low quiescent current, designed for fast detection of overvoltage (OV) or undervoltage (UV) conditions. The TPS3760 can be directly connected to and monitor 12V/24V power rails in various industrial applications, including factory automation, motor drives, and building automation. The built-in hysteresis on the SENSE pin helps prevent false reset signals when monitoring power supply voltage rails. Separate VDD and SENSE pins enable the redundancy required for high-reliability systems. SENSE is decoupled from VDD, allowing it to monitor voltages both above and below VDD. The high-impedance input of the SENSE pin supports the use of optional external resistors. The CTSx and CTRx pins allow delay adjustment of the rising and falling edges of the RESET signal. In addition, CTSx can ignore voltage glitches on the monitored voltage rail, functioning as a debouncer; CTRx serves as a manual reset (MR) function, which can be used to force a system reset. The TPS3760 is available in a 4.1mm×1.9mm 14-pin SOT package. The TPS3760 operates over a temperature range of –40°C to +125°C TA.

Features

AI Translation
  • Functional Safety — documentation to support functional safety system design
  • Wide supply voltage range: 2.7V to 65V
  • SENSE and RESET pins rated at 65V
  • Low quiescent current: 1μA (typical)
  • Flexible and wide voltage threshold options
    • 2.7V to 36V (up to 1.5% accuracy)
    • 800mV option (up to 1% accuracy)
  • Integrated hysteresis (VHYS)
    • Percentage options: 2% to 13% (1% steps)
    • Fixed options: VTH<8V = 0.5V, 1V, 1.5V, 2V, 2.5V
  • Programmable reset delay time
    • 10nF = 12.8ms, 10μF = 12.8s
  • Programmable sense delay time
    • 10nF = 1.28ms, 10μF = 1.28s
  • Manual Reset (MR) feature
  • Output reset latch feature
  • Output topology: open-drain or push-pull

Applications

AI Translation
  • Analog input module
  • CPU (PLC controller)
  • Servo drive control module
  • Servo drive power stage module
  • Servo drive functional safety module
  • HVAL valve and actuator control