LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI DRV8316RQRGFRQ1 product image
  • DRV8316RQRGFRQ1 thumbnail 1
  • DRV8316RQRGFRQ1 thumbnail 2
  • DRV8316RQRGFRQ1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI DRV8316RQRGFRQ1

Manufacturer
MPN
DRV8316RQRGFRQ1
LCSC Part #
C5218859
Packaging
VQFN(RGF)-40
Customer #
Key Attributes
VQFN(RGF)-40 Motor Drivers, Controllers RoHS
DatasheetTI DRV8316RQRGFRQ1
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.0946$ 8.09
10+$ 6.9758$ 69.76
30+$ 6.2931$ 188.79
100+$ 5.7224$ 572.24
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerTI
PackagingVQFN(RGF)-40
Drive TypeThree Phase
Features-
Voltage - Supply-
TechnologyYes
InterfaceSPI
Operating Temperature-40℃~+125℃
Supply Current (Iq)-
Output Current-
Number of Half Bridges3
Peak Current8A
RDS(on)95mΩ