LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI UCC27284DRCT product image
  • UCC27284DRCT thumbnail 1
  • UCC27284DRCT thumbnail 2
  • UCC27284DRCT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI UCC27284DRCTRoHS

Manufacturer
MPN
UCC27284DRCT
LCSC Part #
C5218838
Packaging
VSON-10(3x3)
Customer #
Key Attributes
5.5V~16V 3A 3A VSON-10(3x3) Gate Drivers RoHS
Datasheetpdf iconTI UCC27284DRCT
In-Stock: 44
44 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.259$ 1.26
10+$ 1.2299$ 12.30
30+$ 1.212$ 36.36
100+$ 1.1926$ 119.26
Standard Packaging250/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerTI
PackagingVSON-10(3x3)
Input Logic Level - Low1.3V
Low Level Delay Time30ns
High Level Delay Time30ns
Quiescent Current400uA
Input Logic Level - High1.9V
Operating Temperature-40℃~+140℃
Voltage - Supply5.5V~16V
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)3A
Rise Time12ns
Fall Time10ns
FeaturesUnder Voltage Protection;Enable shutdown;Built-in bootstrap diode
Current - Output High(IOH)3A
Load TypeMOSFET

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

Drives two N-channel MOSFETs in a high-side/low-side configuration. The UCC27284 is a high-performance N-channel MOSFET driver with a maximum switching node (HS) voltage rating of 100V. This device enables control of two N-channel MOSFETs in half-bridge or synchronous buck topologies. With 3A peak sink and source currents and low pull-up and pull-down resistances, the UCC27284 drives high-power MOSFETs with minimal switching losses during MOSFET Miller plateau transitions. Because the inputs are independent of the supply voltage, the UCC27284 is compatible with both analog and digital controllers. For applications such as secondary-side full-bridge synchronous rectification, overlap between the two inputs and their respective outputs is supported when required.

The input pins and HS pin are capable of withstanding large negative voltages, enhancing system robustness. The enable and disable functions provide additional system flexibility by reducing gate driver power consumption and responding rapidly to fault events within the system. The 5V UVLO allows the system to operate at lower bias voltages, which is required in many high-frequency applications and can improve system efficiency in certain operating modes. Small propagation delay and delay matching specifications minimize dead-time requirements, further improving efficiency.

Both the high-side and low-side driver stages feature UVLO, which forces the output low when the VDD voltage falls below the specified threshold. In many applications, the integrated bootstrap diode eliminates the need for an external discrete diode, saving board space and reducing system cost. The UCC27284 is available in a small package to support high-density designs.

Features

AI Translation
  • Drives two N-channel MOSFETs in high-side/low-side configuration
  • 5V typical UVLO with enable/disable function in DRC package
  • 16ns typical propagation delay
  • 12ns rise time and 10ns fall time with 1.8nF load
  • 1ns typical delay matching
  • 5V negative voltage handling capability on input
  • 14V negative voltage handling capability on HS
  • ±3A peak output current
  • 120V absolute maximum bootstrap voltage
  • Low current consumption when disabled (7μA)
  • Integrated bootstrap diode
  • Junction temperature range rated –40°C to 140°C

Applications

AI Translation
  • Commercial networking and server PSU
  • Commercial communications power rectifiers
  • DC input BLDC motor drives
  • Test and measurement equipment
  • Solar power optimizers