TI TXS0108ENMER
| Manufacturer | |
| MPN | TXS0108ENMER |
| LCSC Part # | C5217862 |
| Packaging | NFBGA-20 |
| Customer # | |
| Key Attributes | 8-bit bidirectional voltage level shifter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | NFBGA-20 | |
| output type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 110Mbps | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance;Integrated pull-up resistor | |
| Voltage - Supply | 1.4V~3.6V;1.65V~5.5V | |
| Number of Circuits | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.0267 | $ 2.03 |
| 10+ | $ 1.7152 | $ 17.15 |
| 30+ | $ 1.5205 | $ 45.62 |
| 100+ | $ 1.3209 | $ 132.09 |
| 500+ | $ 1.23 | $ 615.00 |
| 1,000+ | $ 1.1911 | $ 1191.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | TI | |
| Packaging | NFBGA-20 | |
| output type | Tri-State | |
| Operating Temperature | -40℃~+85℃ | |
| Data Rate | 110Mbps | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance;Integrated pull-up resistor | |
| Voltage - Supply | 1.4V~3.6V;1.65V~5.5V | |
| Number of Circuits | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



