PROD Tech PCAQ7060HW-701
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PCAQ7060HW-701 |
| LCSC Part # | C52178253 |
| Package | SMD-4P,7x6mm |
| Customer # | |
| Description | 9mΩ 2 700Ω@100MHz SMD-4P,7x6mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Package | SMD-4P,7x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,120
1,120
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4858 $ 0.2429 | $ 0.24 |
10+ | $ 0.3852 $ 0.1926 | $ 1.93 |
30+ | $ 0.3404 $ 0.1702 | $ 5.11 |
100+ | $ 0.2862 $ 0.1431 | $ 14.31 |
500+ | $ 0.263 $ 0.1315 | $ 65.75 |
1,500+ | $ 0.2476 $ 0.1238 | $ 185.70 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$