PROD Tech PBBHAQ1608H-471T10
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PBBHAQ1608H-471T10 |
| LCSC Part # | C52178225 |
| Package | 0603 |
| Customer # | |
| Description | 200mΩ ±25% 470Ω@100MHz 0603 Ferrite Beads and Chips RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | PROD Tech | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
450 
450
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0055 | $ 0.28 |
500+ | $ 0.0054 | $ 2.70 |
1,500+ | $ 0.0053 | $ 7.95 |
4,000+ | $ 0.0052 | $ 20.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$