PROD Tech PBBMAQ1005G-301T02
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PBBMAQ1005G-301T02 |
| LCSC Part # | C52178216 |
| Package | 0402 |
| Customer # | |
| Description | 800mΩ 1 ±25% 300Ω@100MHz 0402 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | PROD Tech | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
9,900
9,900
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0055 | $ 0.55 |
1,000+ | $ 0.0043 | $ 4.30 |
3,000+ | $ 0.0037 | $ 11.10 |
10,000+ | $ 0.0033 | $ 33.00 |
50,000+ | $ 0.0029 | $ 145.00 |
100,000+ | $ 0.0027 | $ 270.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$