Zhongdi TS-076S-017250-P
| Manufacturer |
Zhongdi
Asian Brands |
| Mfr. Part # | TS-076S-017250-P |
| LCSC Part # | C52178132 |
| Package | SMD-4P,5.2x5.2mm |
| Customer # | |
| Description | Without Bracket 5.2mm 12V 5.2mm Round Button SPST 50mA SMD-4P,5.2x5.2mm Tactile Switches RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Zhongdi | |
| Package | SMD-4P,5.2x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,000 
4,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.051 $ 0.0485 | $ 0.49 |
100+ | $ 0.0406 $ 0.0386 | $ 3.86 |
300+ | $ 0.0354 $ 0.0337 | $ 10.11 |
1,000+ | $ 0.0315 $ 0.0300 | $ 30.00 |
4,000+ | $ 0.0283 $ 0.0269 | $ 107.60 |
8,000+ | $ 0.0268 $ 0.0255 | $ 204.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$