Zhongdi TS-093A-085180-D2
| Manufacturer |
Zhongdi
Asian Brands |
| Mfr. Part # | TS-093A-085180-D2 |
| LCSC Part # | C52178098 |
| Package | Through Hole,Right Angle-4P,7.5x7mm |
| Customer # | |
| Description | With Bracket 6mm 12V 6mm Round Button SPST 50mA Through Hole,Right Angle-4P,7.5x7mm Tactile Switches RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Zhongdi | |
| Package | Through Hole,Right Angle-4P,7.5x7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000 
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0671 | $ 0.67 |
100+ | $ 0.0534 | $ 5.34 |
300+ | $ 0.0465 | $ 13.95 |
1,000+ | $ 0.0414 | $ 41.40 |
5,000+ | $ 0.0373 | $ 186.50 |
10,000+ | $ 0.0352 | $ 352.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$