Zhongdi DSHP-10
| Manufacturer |
Zhongdi
Asian Brands |
| Mfr. Part # | DSHP-10 |
| LCSC Part # | C52178066 |
| Package | SMD |
| Customer # | |
| Description | 10 24V 25mA SPST 3,000 Cycles Black Slide, Recessed SMD DIP Switches/SIP Switches RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | Zhongdi | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,000 
2,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.9883 $ 0.9389 | $ 0.94 |
10+ | $ 0.8009 $ 0.7609 | $ 7.61 |
30+ | $ 0.7064 $ 0.6711 | $ 20.13 |
100+ | $ 0.6135 $ 0.5829 | $ 58.29 |
500+ | $ 0.5577 $ 0.5299 | $ 264.95 |
1,000+ | $ 0.5298 $ 0.5034 | $ 503.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$