Zhongdi DSIC-01LH
| Manufacturer |
Zhongdi
Asian Brands |
| Mfr. Part # | DSIC-01LH |
| LCSC Part # | C52178048 |
| Package | Through Hole |
| Customer # | |
| Description | 1 24V 25mA SPST 3,000 Cycles Black Through Hole DIP Switches/SIP Switches RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | Zhongdi | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 180 |
| Sales Unit | Piece |
In-Stock:
258
258
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4145 $ 0.3938 | $ 0.39 |
10+ | $ 0.3217 $ 0.3057 | $ 3.06 |
30+ | $ 0.2815 $ 0.2675 | $ 8.03 |
180+ | $ 0.2506 $ 0.2381 | $ 42.86 |
540+ | $ 0.2274 $ 0.2161 | $ 116.69 |
1,080+ | $ 0.2135 $ 0.2029 | $ 219.13 |
Standard Packaging 180/Full
Tube | ||
Better price for more quantity?
$