Zhongdi DSIC-06LS
| Manufacturer |
Zhongdi
Asian Brands |
| Mfr. Part # | DSIC-06LS |
| LCSC Part # | C52178042 |
| Package | SMD |
| Customer # | |
| Description | 6 24V 25mA SPST 3,000 Cycles Black Slide, Rocked SMD DIP Switches/SIP Switches RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | Zhongdi | |
| Package | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
995 
995
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6714 $ 0.6379 | $ 0.64 |
10+ | $ 0.5443 $ 0.5171 | $ 5.17 |
30+ | $ 0.4807 $ 0.4567 | $ 13.70 |
100+ | $ 0.4172 $ 0.3964 | $ 39.64 |
500+ | $ 0.3799 $ 0.3610 | $ 180.50 |
1,000+ | $ 0.3598 $ 0.3419 | $ 341.90 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$