PROD Tech PSBHAA3020-300T350
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PSBHAA3020-300T350 |
| LCSC Part # | C52178010 |
| Package | SMD,3.1x2.9mm |
| Customer # | |
| Description | 0.6mΩ 30Ω@50MHz SMD,3.1x2.9mm Ferrite Beads and Chips RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | PROD Tech | |
| Package | SMD,3.1x2.9mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
995 
995
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0872 | $ 0.44 |
50+ | $ 0.0693 | $ 3.47 |
150+ | $ 0.0604 | $ 9.06 |
1,000+ | $ 0.0537 | $ 53.70 |
2,000+ | $ 0.0484 | $ 96.80 |
5,000+ | $ 0.0457 | $ 228.50 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$