PROD Tech PDMCAT353222A-103NLG
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PDMCAT353222A-103NLG |
| LCSC Part # | C52178003 |
| Package | DIP-4P,35x22mm |
| Customer # | |
| Description | 10mH@1kHz 6mΩ 2 DIP-4P,35x22mm Common Mode Chokes RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Package | DIP-4P,35x22mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 52 |
| Sales Unit | Piece |
In-Stock:
17 
17
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8724 | $ 1.87 |
10+ | $ 1.8307 | $ 18.31 |
52+ | $ 1.8029 | $ 93.75 |
104+ | $ 1.7751 | $ 184.61 |
Standard Packaging 52/Full
Tray | ||
Better price for more quantity?
$