PROD Tech PDMCAT18107-502MWG
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PDMCAT18107-502MWG |
| LCSC Part # | C52177998 |
| Package | DIP-4P,D=26.5mm |
| Customer # | |
| Description | 5mH@1kHz 25mΩ 2 DIP-4P,D=26.5mm Common Mode Chokes RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PROD Tech | |
| Package | DIP-4P,D=26.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
49 
49
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5979 | $ 0.60 |
10+ | $ 0.5839 | $ 5.84 |
30+ | $ 0.5746 | $ 17.24 |
100+ | $ 0.5668 | $ 56.68 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$