Zhongdi DS-09
| Manufacturer |
Zhongdi
Asian Brands |
| Mfr. Part # | DS-09 |
| LCSC Part # | C52177930 |
| Package | Through Hole |
| Customer # | |
| Description | 9 24V 25mA SPST 3,000 Cycles Red Through Hole DIP Switches/SIP Switches RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | Zhongdi | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 19 |
| Sales Unit | Piece |
In-Stock:
152
152
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5426 $ 0.5155 | $ 0.52 |
10+ | $ 0.4394 $ 0.4175 | $ 4.18 |
38+ | $ 0.3887 $ 0.3693 | $ 14.03 |
95+ | $ 0.3379 $ 0.3211 | $ 30.50 |
494+ | $ 0.3062 $ 0.2909 | $ 143.70 |
1,007+ | $ 0.2903 $ 0.2758 | $ 277.73 |
Standard Packaging 19/Full
Tube | ||
Better price for more quantity?
$