XBLW LM385M3X-1.2(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | LM385M3X-1.2(XBLW) |
| LCSC Part # | C52177884 |
| Packaging | SOT-23-3L |
| Customer # | |
| Key Attributes | 1.2V ±1% 20mA Fixed SOT-23-3L Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | XBLW | |
| Packaging | SOT-23-3L | |
| Output Voltage | 1.2V | |
| Tolerance | ±1% | |
| Minimum Cathode Current for Regulation | 10uA | |
| Reference Type | Parallel | |
| Output Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Noise - 10Hz to 10kHz | 60uVrms | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM385 series are micropower two-terminal bandgap reference voltage regulators. These devices are designed to operate over a wide current range of 10uA to 20mA, featuring extremely low dynamic impedance, low noise, and stable operation over time and temperature. Tight voltage tolerances are achieved through on-chip trimming. The wide dynamic operating range enables these devices to provide excellent voltage regulation in applications with widely varying supply voltages. Ultra-low operating current makes them ideal for micropower circuits such as portable instruments, voltage regulators, and other analog circuits requiring extended battery life. The LM385 series is available in SOP-8, SOT23-3L, and TO-92 plastic packages, offered in 1.24V and 2.5V voltage versions.
Features
- Operating current range from 10uA to 20mA
- 1% initial tolerance
- Low temperature drift
- 0.6Ω dynamic impedance
- Ultra-low voltage reference 1.24V
Applications
- Instrumentation
- Process control
- Energy management
- Data acquisition systems
- Battery-powered equipment
- Precision audio components
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0906 | $ 0.45 |
| 50+ | $ 0.072 | $ 3.60 |
| 150+ | $ 0.0627 | $ 9.41 |
| 500+ | $ 0.0557 | $ 27.85 |
| 3,000+ | $ 0.0501 | $ 150.30 |
| 6,000+ | $ 0.0473 | $ 283.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | XBLW | |
| Packaging | SOT-23-3L | |
| Output Voltage | 1.2V | |
| Tolerance | ±1% | |
| Minimum Cathode Current for Regulation | 10uA | |
| Reference Type | Parallel | |
| Output Current | 20mA | |
| Operating Temperature | -40℃~+85℃ | |
| Noise - 10Hz to 10kHz | 60uVrms | |
| Output Type | Fixed |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM385 series are micropower two-terminal bandgap reference voltage regulators. These devices are designed to operate over a wide current range of 10uA to 20mA, featuring extremely low dynamic impedance, low noise, and stable operation over time and temperature. Tight voltage tolerances are achieved through on-chip trimming. The wide dynamic operating range enables these devices to provide excellent voltage regulation in applications with widely varying supply voltages. Ultra-low operating current makes them ideal for micropower circuits such as portable instruments, voltage regulators, and other analog circuits requiring extended battery life. The LM385 series is available in SOP-8, SOT23-3L, and TO-92 plastic packages, offered in 1.24V and 2.5V voltage versions.
Features
- Operating current range from 10uA to 20mA
- 1% initial tolerance
- Low temperature drift
- 0.6Ω dynamic impedance
- Ultra-low voltage reference 1.24V
Applications
- Instrumentation
- Process control
- Energy management
- Data acquisition systems
- Battery-powered equipment
- Precision audio components
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



