TI SNJ54LS02J
| Manufacturer | |
| MPN | SNJ54LS02J |
| LCSC Part # | C5217767 |
| Packaging | CDIP(J)-14 |
| Customer # | |
| Key Attributes | 4.5V~5.5V 15ns@5V,15pF CDIP(J)-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | CDIP(J)-14 | |
| Features | - | |
| Input Logic Level - Low | 700mV | |
| Operating Temperature | -55℃~+125℃ | |
| Logic Family | 54LS | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 2.5V~3.4V | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 15ns@5V,15pF | |
| Output Logic Level - Low | 250mV~400mV | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These devices contain four independent 2-input NOR gates. The SN5402, SN54LS02, and SN54S02 are characterized for operation over the full temperature range of -55℃ to 125℃. The SN7402, SN74LS02, and SN74S02 are characterized for operation from 0℃ to 70℃.
In-Stock: 7
7 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 21.2294 | $ 21.23 |
| 25+ | $ 20.2737 | $ 506.84 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | CDIP(J)-14 | |
| Features | - | |
| Input Logic Level - Low | 700mV | |
| Operating Temperature | -55℃~+125℃ | |
| Logic Family | 54LS | |
| Input Logic Level - High | 2V | |
| Output Logic Level - High | 2.5V~3.4V | |
| Voltage - Supply | 4.5V~5.5V | |
| Current - Output High(IOH) | 400uA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 15ns@5V,15pF | |
| Output Logic Level - Low | 250mV~400mV | |
| Current - Output Low(IOL) | 4mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These devices contain four independent 2-input NOR gates. The SN5402, SN54LS02, and SN54S02 are characterized for operation over the full temperature range of -55℃ to 125℃. The SN7402, SN74LS02, and SN74S02 are characterized for operation from 0℃ to 70℃.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

