UTC U74LVC1G04G-AF5-R
| Manufacturer | UTCAsian Brands |
| MPN | U74LVC1G04G-AF5-R |
| LCSC Part # | C52176530 |
| Packaging | SOT-25 |
| Customer # | |
| Key Attributes | 1 10uA 1.65V~5.5V SOT-25 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UTC | |
| Packaging | SOT-25 | |
| Logic Family | 74LVC | |
| Input Logic Level - High | 1.7V;2V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 700mV;800mV | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UTC | |
| Packaging | SOT-25 | |
| Logic Family | 74LVC | |
| Input Logic Level - High | 1.7V;2V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | 700mV;800mV | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
UTC U74LVC1G04 is a single inverter gate that provides the function Y = A. The device features a power-off protection circuit to prevent damage during power-down.
Features
AI Translation
- Operating voltage range: 1.65V~5.5V
- Low supply current: ICC = 10μA (max)
- ±24mA output drive (VCC = 3.3V)
- High noise immunity
- Power-off protection
- Package types: SOT-23-5, SOT-25, SOT-353, SOT-553, X2DFN0808-4
In-Stock: 495
495 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0843 | $ 0.42 |
| 50+ | $ 0.0672 | $ 3.36 |
| 150+ | $ 0.0587 | $ 8.81 |
| 500+ | $ 0.0523 | $ 26.15 |
| 3,000+ | $ 0.0471 | $ 141.30 |
| 6,000+ | $ 0.0446 | $ 267.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UTC | |
| Packaging | SOT-25 | |
| Logic Family | 74LVC | |
| Input Logic Level - High | 1.7V;2V | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 700mV;800mV | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | UTC | |
| Packaging | SOT-25 | |
| Logic Family | 74LVC | |
| Input Logic Level - High | 1.7V;2V | |
| Operating Temperature | -40℃~+125℃ |
| Type | Description | |
|---|---|---|
| Input Logic Level - Low | 700mV;800mV | |
| Number of Circuits | 1 | |
| Output Logic Level - High | 1.2V;1.9V;2.2V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Logic Level - Low | 100mV;450mV;300mV;400mV;550mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
UTC U74LVC1G04 is a single inverter gate that provides the function Y = A. The device features a power-off protection circuit to prevent damage during power-down.
Features
AI Translation
- Operating voltage range: 1.65V~5.5V
- Low supply current: ICC = 10μA (max)
- ±24mA output drive (VCC = 3.3V)
- High noise immunity
- Power-off protection
- Package types: SOT-23-5, SOT-25, SOT-353, SOT-553, X2DFN0808-4
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

