LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74HCT08NSR product image
  • SN74HCT08NSR thumbnail 1
  • SN74HCT08NSR thumbnail 2
  • SN74HCT08NSR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI SN74HCT08NSRRoHS

Manufacturer
MPN
SN74HCT08NSR
LCSC Part #
C5217247
Packaging
SO(NS)-14
Customer #
Key Attributes
20uA 4.5V~5.5V 27ns@5.5V,50pF SO(NS)-14 Gates and Inverters RoHS
Datasheetpdf iconTI SN74HCT08NSR
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0496$ 2.05
10+$ 1.8194$ 18.19
30+$ 1.6572$ 49.72
100+$ 1.5097$ 150.97
500+$ 1.4416$ 720.80
1,000+$ 1.414$ 1414.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerTI
PackagingSO(NS)-14
Features-
Input Logic Level - Low800mV
Operating Temperature-40℃~+85℃
Logic Family74HCT
Input Logic Level - High2V
Output Logic Level - High3.84V
Quiescent Current(Iq)20uA
Voltage - Supply4.5V~5.5V
Current - Output High(IOH)4mA
Number of Channels4;2
Output Logic Level - Low330mV
Propagation Delay27ns@5.5V,50pF
Current - Output Low(IOL)4mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

These devices contain four independent 2-input AND gates. They perform the Boolean function Y = A · B in positive logic.

Features

AI Translation
  • Operating voltage range: 4.5V to 5.5V
  • Output drives up to 10 LSTTL loads
  • Low power consumption, ICC max = 20μA
  • tpd typical = 13ns
  • ±4mA output drive (at 5V)
  • Low input current, max 1μA
  • TTL-compatible inputs