TI SNJ54LVC08AW
| Manufacturer | |
| Mfr. Part # | SNJ54LVC08AW |
| LCSC Part # | C5217222 |
| Package | CFP(W)-14 |
| Customer # | |
| Description | 10uA 4.1ns@3.3V,50pF 2V~3.6V AND Gate CFP(W)-14 Gates and Inverters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Package | CFP(W)-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
3 
3
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 50.8558 | $ 50.86 |
25+ | $ 48.1802 | $ 1204.51 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$