TI SN74HCS08DYYR
| Manufacturer | |
| MPN | SN74HCS08DYYR |
| LCSC Part # | C5217079 |
| Packaging | SOT-23-14-THIN(DYY) |
| Customer # | |
| Key Attributes | Quad 2-input AND gates with Schmitt-trigger inputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-23-14-THIN(DYY) | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | - | |
| Logic Family | HCS | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 5.4V~5.75V | |
| Quiescent Current(Iq) | 100nA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 7.8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 220mV~330mV | |
| Propagation Delay | 9ns@6V | |
| Current - Output Low(IOL) | 7.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device contains four independent dual-input AND gates with Schmitt-trigger inputs. Each logic gate performs the Boolean function Y = A • B in positive logic.
Features
AI Translation
- Wide operating voltage range: 2V to 6V
- Schmitt-trigger inputs for slow or noisy input signals
- Low power consumption
- Typical I<sub>CC</sub> = 100nA
- Typical input leakage current = ±100nA
- Output drive ±7.8mA at 6V
- Operating temperature range: -40℃ to +125℃
Applications
AI Translation
- Combined power-good signals
- Combined enable signals
In-Stock: 1,645
1,645 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.158 | $ 0.79 |
| 50+ | $ 0.1231 | $ 6.16 |
| 150+ | $ 0.1082 | $ 16.23 |
| 500+ | $ 0.0895 | $ 44.75 |
| 3,000+ | $ 0.0812 | $ 243.60 |
| 6,000+ | $ 0.0762 | $ 457.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-23-14-THIN(DYY) | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | - | |
| Logic Family | HCS | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 5.4V~5.75V | |
| Quiescent Current(Iq) | 100nA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | 7.8mA | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 220mV~330mV | |
| Propagation Delay | 9ns@6V | |
| Current - Output Low(IOL) | 7.8mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This device contains four independent dual-input AND gates with Schmitt-trigger inputs. Each logic gate performs the Boolean function Y = A • B in positive logic.
Features
AI Translation
- Wide operating voltage range: 2V to 6V
- Schmitt-trigger inputs for slow or noisy input signals
- Low power consumption
- Typical I<sub>CC</sub> = 100nA
- Typical input leakage current = ±100nA
- Output drive ±7.8mA at 6V
- Operating temperature range: -40℃ to +125℃
Applications
AI Translation
- Combined power-good signals
- Combined enable signals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

