TI SN54LS138J
| Manufacturer | |
| Mfr. Part # | SN54LS138J |
| LCSC Part # | C5217004 |
| Package | CDIP-16 |
| Customer # | |
| Key Attributes | 3-LINE TO 8-LINE DECODERS/DEMULTIPLEXERS |
| Description | 20mA 4.5V~6.5V 400uA CDIP-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | TI | |
| Package | CDIP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
35 
35
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 15.3482 | $ 15.35 |
10+ | $ 14.5807 | $ 145.81 |
50+ | $ 13.2498 | $ 662.49 |
100+ | $ 12.0876 | $ 1208.76 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$