TI ISO7761DBQR
| Manufacturer | |
| MPN | ISO7761DBQR |
| LCSC Part # | C5216450 |
| Packaging | SSOP-16 |
| Customer # | |
| Key Attributes | High-speed, enhanced six-channel digital isolator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SSOP-16 | |
| Features | Channel direction configurable | |
| CMTI(kV/us) | 100kV/us | |
| Propagation Delay(tpd) | 11ns | |
| Number of Forward Channels | 5 | |
| Voltage - Supply | 2.25V~5.5V;2.25V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -55℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 100Mbps | |
| Default Output | High Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISO776x devices are high-performance six-channel digital isolators that offer isolation ratings of 5000 VRMS (DW package) and 3000 VRMS (DBQ package) in accordance with UL 1577. These devices in this series are also certified by VDE, CSA, TUV, and CQC. While isolating CMOS or LVCMOS digital I/Os, the ISO776x series devices provide high electromagnetic immunity, low emissions, and low power consumption. Each isolated channel has a logic input and a logic output buffer separated by a silicon dioxide (SiO₂) insulation barrier. The ISO776x series devices are available in all possible pin configurations, so all six channels can be in the same direction, or one, two, or three channels can be in the reverse direction while the remaining channels are in the forward direction. If the input power supply or signal is lost, devices without the suffix F default to a high output, while devices with the suffix F default to a low output. When used in conjunction with isolated power supplies, these devices in this series help prevent noise currents on data buses (e.g., RS - 485, RS - 232, and CAN) or other circuits from entering the local ground and interfering with or damaging sensitive circuits. Thanks to the innovative chip design and layout techniques, the electromagnetic compatibility of the ISO776x series devices is significantly enhanced, which can mitigate system-level ESD, EFT, and surge issues and meet radiated standards. The ISO776x series devices are available in 16-pin SOIC and SSOP packages.
Features
- 100 Mbps data rate
- Robust isolation barrier:
- Projected lifetime > 100 years
- Isolation rating up to 5000 VRMS
- Surge capability up to 12.8 kV
- CMTI typical ±100 kV/μs
- Wide supply voltage range: 2.25V to 5.5V
- 2.25V to 5.5V level translation
- Default output high (ISO776x) and low (ISO776xF) options
- Wide temperature range: -55°C to +125°C
- Low power consumption, typical 1.4 mA per channel at 1 Mbps
- Low propagation delay: 11 ns typical at 5V
- Excellent EMC performance:
- System-level ESD, EFT, and surge immunity
- ±8 kV IEC 61000-4-2 contact discharge protection across the isolation barrier
- Low emissions
- Wide-body SOIC (DW-16) and SSOP (DBQ-16) package options
- Automotive version available: ISO776x-Q1
- Safety-related certifications:
- Reinforced insulation per DIN V VDE V 0884-11:2017-01
- UL 1577 component recognition program
- CSA certification per IEC 60950-1, IEC 62368-1, and IEC 60601-1
- CQC certification per GB4943.1-2011
- TUV certification per EN 60950-1 and EN 61010-1
Applications
- Industrial Automation
- Motor Control
- Power Supplies
- Photovoltaic Inverters
- Medical Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0441 | $ 3.04 |
| 10+ | $ 2.5914 | $ 25.91 |
| 30+ | $ 2.3074 | $ 69.22 |
| 100+ | $ 2.017 | $ 201.70 |
| 500+ | $ 1.8856 | $ 942.80 |
| 1,000+ | $ 1.8288 | $ 1828.80 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Isolators/Digital Isolators | |
| Manufacturer | TI | |
| Packaging | SSOP-16 | |
| Features | Channel direction configurable | |
| CMTI(kV/us) | 100kV/us | |
| Propagation Delay(tpd) | 11ns | |
| Number of Forward Channels | 5 | |
| Voltage - Supply | 2.25V~5.5V;2.25V~5.5V | |
| Number of Reverse Channels | 1 | |
| Operating Temperature | -55℃~+125℃ | |
| Isolation Voltage(Vrms) | 3000 | |
| Data Rate(Max) | 100Mbps | |
| Default Output | High Level |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ISO776x devices are high-performance six-channel digital isolators that offer isolation ratings of 5000 VRMS (DW package) and 3000 VRMS (DBQ package) in accordance with UL 1577. These devices in this series are also certified by VDE, CSA, TUV, and CQC. While isolating CMOS or LVCMOS digital I/Os, the ISO776x series devices provide high electromagnetic immunity, low emissions, and low power consumption. Each isolated channel has a logic input and a logic output buffer separated by a silicon dioxide (SiO₂) insulation barrier. The ISO776x series devices are available in all possible pin configurations, so all six channels can be in the same direction, or one, two, or three channels can be in the reverse direction while the remaining channels are in the forward direction. If the input power supply or signal is lost, devices without the suffix F default to a high output, while devices with the suffix F default to a low output. When used in conjunction with isolated power supplies, these devices in this series help prevent noise currents on data buses (e.g., RS - 485, RS - 232, and CAN) or other circuits from entering the local ground and interfering with or damaging sensitive circuits. Thanks to the innovative chip design and layout techniques, the electromagnetic compatibility of the ISO776x series devices is significantly enhanced, which can mitigate system-level ESD, EFT, and surge issues and meet radiated standards. The ISO776x series devices are available in 16-pin SOIC and SSOP packages.
Features
- 100 Mbps data rate
- Robust isolation barrier:
- Projected lifetime > 100 years
- Isolation rating up to 5000 VRMS
- Surge capability up to 12.8 kV
- CMTI typical ±100 kV/μs
- Wide supply voltage range: 2.25V to 5.5V
- 2.25V to 5.5V level translation
- Default output high (ISO776x) and low (ISO776xF) options
- Wide temperature range: -55°C to +125°C
- Low power consumption, typical 1.4 mA per channel at 1 Mbps
- Low propagation delay: 11 ns typical at 5V
- Excellent EMC performance:
- System-level ESD, EFT, and surge immunity
- ±8 kV IEC 61000-4-2 contact discharge protection across the isolation barrier
- Low emissions
- Wide-body SOIC (DW-16) and SSOP (DBQ-16) package options
- Automotive version available: ISO776x-Q1
- Safety-related certifications:
- Reinforced insulation per DIN V VDE V 0884-11:2017-01
- UL 1577 component recognition program
- CSA certification per IEC 60950-1, IEC 62368-1, and IEC 60601-1
- CQC certification per GB4943.1-2011
- TUV certification per EN 60950-1 and EN 61010-1
Applications
- Industrial Automation
- Motor Control
- Power Supplies
- Photovoltaic Inverters
- Medical Equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



