NQUNXIN QX227-CuH-S
| Manufacturer |
NQUNXIN
Asian Brands |
| Mfr. Part # | QX227-CuH-S |
| LCSC Part # | C52164488 |
| Package | SMD-8P |
| Customer # | |
| Description | Two sets normally open: 2A (DPST - normally open) 5kV 2.2Ω 1.3V DC 200V SMD-8P Solid State Relays (SSR) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | NQUNXIN | |
| Package | SMD-8P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5439 | $ 1.54 |
10+ | $ 1.284 | $ 12.84 |
30+ | $ 1.1401 | $ 34.20 |
100+ | $ 0.9793 | $ 97.93 |
500+ | $ 0.9065 | $ 453.25 |
1,000+ | $ 0.8741 | $ 874.10 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$