NQUNXIN QX0720-CuH-S
| Manufacturer |
NQUNXIN
Asian Brands |
| Mfr. Part # | QX0720-CuH-S |
| LCSC Part # | C52164461 |
| Package | SOP-8 |
| Customer # | |
| Description | 6.5V 10mA 5V 1.3V 5.5V DC SOP-8 Logic Output Optoisolators RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Logic Output Optoisolators | |
| Manufacturer | NQUNXIN | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,950
1,950
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7486 | $ 0.75 |
10+ | $ 0.606 | $ 6.06 |
30+ | $ 0.5347 | $ 16.04 |
100+ | $ 0.465 | $ 46.50 |
500+ | $ 0.4216 | $ 210.80 |
1,000+ | $ 0.3999 | $ 399.90 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$