NQUNXIN QX2053-CuH-SE
| Manufacturer |
NQUNXIN
Asian Brands |
| Mfr. Part # | QX2053-CuH-SE |
| LCSC Part # | C52164454 |
| Package | SMD-5P |
| Customer # | |
| Description | 1000V/us 100mA 60mA 600V 1.23V SMD-5P Triac, SCR Output Optoisolators RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | NQUNXIN | |
| Package | SMD-5P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
1,000 
1,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.233 | $ 1.17 |
50+ | $ 0.182 | $ 9.10 |
150+ | $ 0.1601 | $ 24.02 |
1,000+ | $ 0.1379 | $ 137.90 |
2,000+ | $ 0.1258 | $ 251.60 |
4,000+ | $ 0.1185 | $ 474.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$