NQUNXIN QXM3023-CuH-SE
| Manufacturer |
NQUNXIN
Asian Brands |
| Mfr. Part # | QXM3023-CuH-SE |
| LCSC Part # | C52164450 |
| Package | SOP-4 |
| Customer # | |
| Description | 1000V/us 100mA 400V 60mA 1.23V SOP-4 Triac, SCR Output Optoisolators RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | NQUNXIN | |
| Package | SOP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,000
3,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1997 | $ 1.00 |
50+ | $ 0.156 | $ 7.80 |
150+ | $ 0.1373 | $ 20.60 |
500+ | $ 0.1139 | $ 56.95 |
3,000+ | $ 0.1078 | $ 323.40 |
6,000+ | $ 0.1016 | $ 609.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$