CONNTEK KTH3101-TO3
| Manufacturer | CONNTEKAsian Brands |
| MPN | KTH3101-TO3 |
| LCSC Part # | C52164311 |
| Packaging | TO-92S |
| Customer # | |
| Key Attributes | TO-92S Linear, Compass (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Magnetic Sensors/Linear, Compass (ICs) | |
| Manufacturer | CONNTEK | |
| Packaging | TO-92S | |
| Sensitivity | 1mV/Gs | |
| Features | Rail-to-rail output;Output short-circuit protection | |
| Current - Supply | 4.5mA | |
| Operating Temperature | -40℃~+125℃ | |
| Voltage - Supply | 3V~5.5V | |
| Sensitivity Temperature Bleaching | ±0.1%/℃ | |
| Magnetic Field Range | ±150mT |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 935
935 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1884 | $ 0.94 |
| 50+ | $ 0.1479 | $ 7.40 |
| 150+ | $ 0.1305 | $ 19.58 |
| 1,000+ | $ 0.1088 | $ 108.80 |
| 2,000+ | $ 0.0991 | $ 198.20 |
| 5,000+ | $ 0.0933 | $ 466.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 9032900090 |
| USHTS | 9032904100 |
| TARIC | 9032900090 |
| Type | Details |
|---|---|
| CAHTS | 9032900000 |
| BRHTS | 90329099 |
| INHTS | 90329000 |
| MXHTS | 9032.90.01 |



