Yajingxin YC26MLBCD2XT
| Manufacturer |
Yajingxin
Asian Brands |
| Mfr. Part # | YC26MLBCD2XT |
| LCSC Part # | C52164308 |
| Package | SMD3225-4P |
| Customer # | |
| Description | ±20ppm 20pF ±10ppm SMD3225-4P Crystals RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Yajingxin | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,990 
2,990
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0623 | $ 0.62 |
100+ | $ 0.0496 | $ 4.96 |
300+ | $ 0.0433 | $ 12.99 |
3,000+ | $ 0.0386 | $ 115.80 |
6,000+ | $ 0.0348 | $ 208.80 |
9,000+ | $ 0.0329 | $ 296.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$