LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ISO6721BDR product image
  • ISO6721BDR thumbnail 1
  • ISO6721BDR thumbnail 2
  • ISO6721BDR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI ISO6721BDRRoHS

Manufacturer
MPN
ISO6721BDR
LCSC Part #
C5216430
Packaging
SOIC-8
Customer #
Key Attributes
EMC performance of general basic dual-channel digital isolators
Datasheetpdf iconTI ISO6721BDR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerTI
PackagingSOIC-8
Features-
CMTI(kV/us)150kV/us
Propagation Delay(tpd)11ns
Number of Forward Channels1
Voltage - Supply-;-
Number of Reverse Channels1
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)3000
Data Rate(Max)50Mbps
Default OutputHigh Level

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The ISO672xB devices are high-performance dual-channel digital isolators that offer an isolation rating of 3000 VRMS (D package) in accordance with UL 1577, making them well-suited for cost-sensitive applications with such requirements. These devices are also certified by VDE, TUV, CSA, and CQC. While isolating CMOS or LVCMOS digital I/Os, the ISO672xB devices provide high electromagnetic immunity and low emissions, along with low power consumption. The logic input and output buffers of each isolation channel are isolated by TI's dual-capacitor silicon dioxide (SiO2) insulation gate. The ISO6720B device features two in-phase isolation channels. The ISO6721B device has two reverse-phase isolation channels. In the event of input power or signal loss, devices without the suffix F default to a high output, while those with the suffix F default to a low output. When used in conjunction with isolated power supplies, these devices help prevent data buses such as UART, SPI, RS - 485, RS - 232, and CAN from damaging sensitive circuits. Thanks to the innovative chip design and wiring technology, the electromagnetic compatibility of the ISO672xB devices is significantly enhanced, which can mitigate system-level ESD, EFT, and surge issues and meet radiation standards. The ISO672xB series of devices are available in an 8-pin SOIC narrow-body (D) package and are a pin-to-pin upgrade from previous generations of devices.

Features

AI Translation
  • Documentation for functional safety system design: ISO6720, ISO6721
  • 50Mbps data rate
  • Robust isolation barrier: long operational lifetime at 450V<sub>RMS</sub> working voltage; isolation rating up to 3000V<sub>RMS</sub>, typical CMTI of ±150kV/μs
  • Wide supply voltage range: 1.71V to 1.89V and 2.25V to 5.5V
  • 1.71V to 5.5V level translation
  • Default output high (ISO672xB) and low (ISO672xFB) options
  • Wide temperature range: –40°C to 125°C
  • Typical per-channel current of 1.8mA at 1Mbps
  • Low propagation delay: 11ns (typical)
  • Excellent EMC performance: system-level ESD, EFT, and surge immunity across the isolation barrier with ±8kV IEC 61000-4-2 contact discharge protection; low EMI
  • Narrow SOIC (D-8) package
  • Safety-related certifications: DIN VDE V 0884-11:2017-01, UL 1577 component recognition program, IEC 62368-1, IEC 61010-1, IEC 60601-1, GB 4943.1-2011

Applications

AI Translation
  • Power
  • Grid
  • Energy Meter
  • Motor Drive
  • Factory Automation
  • Building Automation
  • Lighting
  • Appliances
In-Stock: 10,412
10,412 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5788$ 0.58
10+$ 0.4605$ 4.61
30+$ 0.4021$ 12.06
100+$ 0.3437$ 34.37
500+$ 0.3081$ 154.05
1,000+$ 0.2902$ 290.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$