LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES PI5USB30213AXEAEX product image
  • PI5USB30213AXEAEX thumbnail 1
  • PI5USB30213AXEAEX thumbnail 2
  • PI5USB30213AXEAEX thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES PI5USB30213AXEAEXRoHS

Manufacturer
MPN
PI5USB30213AXEAEX
LCSC Part #
C521640
Packaging
X1QFN-24(2x4)
Customer #
Key Attributes
Type-C Dual Role Port Controller with USB3.1 Gen1 5Gbps Mux
Datasheetpdf iconDIODES PI5USB30213AXEAEX
In-Stock: 109
109 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4756$ 1.48
10+$ 1.2373$ 12.37
30+$ 1.1075$ 33.23
100+$ 0.96$ 96.00
500+$ 0.8935$ 446.75
1,000+$ 0.8643$ 864.30
Standard Packaging3500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches - Special Purpose
ManufacturerDIODES
PackagingX1QFN-24(2x4)
Turn-on time-
Turn-off time-
Voltage - Supply2.7V~5.5V
-3dB Bandwidth-
Ron-
Number of Channels2
Propagation Delay (tpd)-
Switch Circuit2:1
Operating Temperature-40℃~+85℃
FeaturesBidirectional analog channel;Fault protection;Control interface integration
Con-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3500
Sales UnitPiece

Introduction

AI Translation

The PI5USB30213A is a dual differential channel bi-directional multiplexer/de-multiplexer switch solution for USB 3.1 Gen1 TypeC connector applications. PI5USB30213A switches between the USB controller and the new Type-C connector. It supports host mode, device mode and dual-role mode ports with automatic configuration based on the voltage levels detected on CC pin. It offers excellent signal integrity for high-speed signals at low power dissipation.

PI5USB30213A supports both pin and I2C control base on ADDR pin setting. In pin control mode, the PORT input pin determines the port setting, whether this is a host, device or dual-role port. In host mode, the system can monitor ID pin to know the connector status while default current mode is set. Systems running in device mode can monitor system VBUS for connector status as well as OUT1 and OUT2 pins for host’s charging profile capability.

Enabling I2C control mode allows high flexibility for port control and communications through registers read/write in PI5USB30213A. There is also flexibility to support Default, 1.5A and 3A current modes. An interrupt signal for indicating changes with the I2C registers is sent to the master to notify the system any change in the Type-C connector while in parallel the system can still monitor ID pin.

Features

AI Translation
  • Compatible to USB Type-C Specification
  • Dual Differential Channel, 2:1 USB 3.0 Mux/DeMux
  • Switches USB controller and Type-C connector
  • Supports Host-mode/Device-mode/Dual-role mode
  • Auto-configure ports orientation through CC detection
  • Supports VBUS powered Device (UFP) applications
  • Supports VCONN to power active cables and other accessories
  • Supports over-current protection and over-voltage protection for VCONN
  • Audio and Debug Accessory Support
  • Supports for Try.SRC and Try.SNK DRP Modes
  • Allow both pin control and I2C interface
  • Integrated power switches, high-precision resistors and current sources for CC pins
  • Provides support for default current, 1.5A and 3A modes with I2C control
  • Output indicator for plug-in detection
  • Power saving mode
  • Wide power supply range: 2.7V – 5.5V
  • Temperature Range: -40°C to 85°C
  • Packaging (Pb-free & Green): – 24-contact, X1QFN (2mm×4mm)

Applications

AI Translation
  • Notebooks
  • Industrial PC
  • Mobile Phones
  • IP Cameras
  • Tablets
  • LTE Router
  • Docking Station
  • External Storage