LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
6% OFF
TI ISO6762DWR product image
  • ISO6762DWR thumbnail 1
  • ISO6762DWR thumbnail 2
  • ISO6762DWR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI ISO6762DWRRoHS

Manufacturer
MPN
ISO6762DWR
LCSC Part #
C5216395
Packaging
SOIC-16
Customer #
Key Attributes
ISO676x General-Purpose Six-Channel Enhanced Digital Isolator
Datasheetpdf iconTI ISO6762DWR
In-Stock: 2,701
2,701 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3736$ 1.2912$ 1.29
10+$ 1.1655$ 1.0956$ 10.96
30+$ 1.0517$ 0.9886$ 29.66
100+$ 0.9217$ 0.8664$ 86.64
500+$ 0.8648$ 0.8130$ 406.50
1,000+$ 0.8388$ 0.7885$ 788.50
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Digital Isolators
ManufacturerTI
PackagingSOIC-16
FeaturesChannel direction configurable
CMTI(kV/us)150kV/us
Propagation Delay(tpd)11ns
Number of Forward Channels6
Voltage - Supply1.71V~1.89V;2.25V~5.5V
Number of Reverse Channels0
Operating Temperature-40℃~+125℃
Isolation Voltage(Vrms)5000
Data Rate(Max)50Mbps
Default OutputHigh Level

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Introduction

AI Translation

The ISO676x devices are high-performance, six-channel digital isolators that offer a 5000 VRMS isolation rating per UL 1577, making them ideal for cost-sensitive applications with such requirements. These devices are also certified by VDE, TUV, CSA, and CQC. While isolating CMOS or LVCMOS digital I/Os, the ISO676x devices provide high electromagnetic immunity, low emissions, and low power consumption. The logic input and output buffers of each isolation channel are isolated by TI's dual-capacitor silicon dioxide (SiO2) insulation barriers. The ISO676x family of devices is available in all possible pin configurations, so all six channels can be in the same direction, or one, two, or three channels can be in the reverse direction while the remaining channels are in the forward direction. In the event of a loss of input power or signal, devices without the suffix F default to a high output, while devices with the suffix F default to a low output. When used in conjunction with isolated power supplies, these devices help prevent noise currents on data buses such as UART, SPI, RS - 485, RS - 232, and CAN from damaging sensitive circuits. Thanks to innovative chip design and routing techniques, the electromagnetic compatibility of the ISO676x devices is significantly enhanced, which helps mitigate system-level ESD, EFT, and surge issues and meet radiated standards. The ISO676x family of devices is available in a 16-pin SOIC wide-body (DW) package and is a pin-to-pin upgrade from previous generations of devices.

Features

AI Translation
  • 50Mbps data rate
  • Robust isolation barrier:
    • Extended lifetime at 1500 V<sub>RMS</sub> working voltage
    • Isolation rating up to 5000 V<sub>RMS</sub>
    • Surge capability up to 10 kV
    • Typical CMTI of ±150 kV/μs
  • Wide supply voltage range: 1.71V to 1.89V and 2.25V to 5.5V
  • 1.71V to 5.5V level translation
  • Default output high (ISO676x) and low (ISO676xF) options
  • Wide temperature range: -40°C to 125°C
  • Typical per-channel current of 1.6 mA at 1Mbps
  • Low propagation delay: 11ns (typical)
  • Excellent EMC performance:
    • System-level ESD, EFT, and surge immunity
    • Low emissions
  • Wide-body SOIC (DW-16) package
  • Safety-related certifications (pending):
    • DIN VDE V 0884-11:2017-01
    • UL 1577 component recognition program
    • IEC 62368-1, IEC 61010-1, IEC 60601-1, and GB 4943.1-2011 certifications

Applications

AI Translation
  • Power
  • Grid
  • Energy Meter
  • Motor Drive
  • Factory Automation
  • Building Automation
  • Lighting
  • Appliances