YXC Crystal Oscillators XL4EL89CKI-111YLC-24M
| Manufacturer | YXC Crystal OscillatorsAsian Brands |
| MPN | XL4EL89CKI-111YLC-24M |
| LCSC Part # | C52160868 |
| Packaging | SMD1612-4P |
| Customer # | |
| Key Attributes | ±20ppm 8pF ±10ppm SMD1612-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 8pF | |
| Equivalent Series Resistance(ESR) | - | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 24MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: 1.60 x 1.20 x 0.35 mm
- Standard Frequency: 24~60 MHz
- High accuracy and frequency stability
- Excellent thermal and environmental characteristics
Applications
AI Translation
- Mobile phone, Bluetooth, GPS, MPU clock
In-Stock: 1,360
1,360 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1581$ 0.1502 | $ 0.75 |
| 50+ | $ 0.124$ 0.1178 | $ 5.89 |
| 150+ | $ 0.1093$ 0.1039 | $ 15.59 |
| 500+ | $ 0.091$ 0.0865 | $ 43.25 |
| 3,000+ | $ 0.0829$ 0.0788 | $ 236.40 |
| 6,000+ | $ 0.078$ 0.0741 | $ 444.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | YXC Crystal Oscillators | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±20ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 8pF | |
| Equivalent Series Resistance(ESR) | - | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Frequency | 24MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Dimensions: 1.60 x 1.20 x 0.35 mm
- Standard Frequency: 24~60 MHz
- High accuracy and frequency stability
- Excellent thermal and environmental characteristics
Applications
AI Translation
- Mobile phone, Bluetooth, GPS, MPU clock
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



